Washable WST Series Magnetic Buzzers

Soberton's WST series of buzzers are made to be washable for ease of use and design

Image of Soberton's Washable WST SeriesSoberton's WST series offers customers a line of products made to be washable for ease of use and design-in. Products in this series have a wash label over the sound port that keeps moisture out during suggested wash processes and can be removed after their completion. The series has offerings in both SMD and through-hole magnetic indicators with frequencies ranging from 2.15 kHz to 3.1 kHz.

Features
  • Protective wash label
  • 1.5 V to 12 V options
  • Internally driven magnetic indicators

Washable WST Series Kit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BUZZER MAGNETIC INTERNAL DRIVEWST-KITBUZZER MAGNETIC INTERNAL DRIVE6 - Immediate$2,178.40ดูรายละเอียด

Washable WST Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BUZZER MAGNETIC 5V 12MM THWST-1205SBUZZER MAGNETIC 5V 12MM TH0 - Immediate$63.69ดูรายละเอียด
BUZZER MAGNETIC 12V 16MM THWST-1612SBUZZER MAGNETIC 12V 16MM TH1416 - Immediate$115.42ดูรายละเอียด
BUZZER MAGN 5V 12.8X12.8 SMDWST-1307SBUZZER MAGN 5V 12.8X12.8 SMD1718 - Immediate$99.90ดูรายละเอียด
BUZZER MAGN 1.5V 12.8X12.8 SMDWT-1310BUZZER MAGN 1.5V 12.8X12.8 SMD0 - Immediate$80.18ดูรายละเอียด
BUZZER MAGNETIC 5V 9.6MM THWST-0905SBUZZER MAGNETIC 5V 9.6MM TH4207 - Immediate$108.63ดูรายละเอียด
BUZZER MAGN 1.5V 12.8X12.8 SMDWST-1310S-1BUZZER MAGN 1.5V 12.8X12.8 SMD214 - Immediate$96.99ดูรายละเอียด
BUZZER MAGN 5V 12.8X12.8 SMDWST-1310S-2BUZZER MAGN 5V 12.8X12.8 SMD1918 - Immediate$96.99ดูรายละเอียด
BUZZER MAGN 12V 12.8X12.8 SMDWST-1310S-3BUZZER MAGN 12V 12.8X12.8 SMD724 - Immediate$96.99ดูรายละเอียด
BUZZER MAGNETIC 1.5V 12MM THWST-1201UXBUZZER MAGNETIC 1.5V 12MM TH59 - Immediate$68.22ดูรายละเอียด
BUZZER MAGNETIC 3V 12MM THWST-1203UXBUZZER MAGNETIC 3V 12MM TH45285 - Immediate$63.69ดูรายละเอียด
BUZZER MAGNETIC 5V 12MM THWST-1206UXBUZZER MAGNETIC 5V 12MM TH1352 - Immediate$63.69ดูรายละเอียด
BUZZER MAGNETIC 12V 12MM THWST-1212UXBUZZER MAGNETIC 12V 12MM TH8589 - Immediate$61.10ดูรายละเอียด
BUZZER MAGNETIC 12V 12MM THWST-1212SBUZZER MAGNETIC 12V 12MM TH1220 - Immediate$61.10ดูรายละเอียด
BUZZER MAGNETIC 6V 16MM THWST-1606SBUZZER MAGNETIC 6V 16MM TH69 - Immediate$108.63ดูรายละเอียด
BUZZER MAGNETIC 1.5V 12MM THWST-1201BXBUZZER MAGNETIC 1.5V 12MM TH0 - Immediate$39.90ดูรายละเอียด
BUZZER MAGNETIC 3V 12MM THWST-1203BXBUZZER MAGNETIC 3V 12MM TH0 - Immediate$65.63ดูรายละเอียด
BUZZER MAGNETIC 5V 12MM THWST-1206BXBUZZER MAGNETIC 5V 12MM TH16253 - Immediate$63.69ดูรายละเอียด
BUZZER MAGNETIC 12V 12MM THWST-1212BXBUZZER MAGNETIC 12V 12MM TH21 - Immediate$56.58ดูรายละเอียด
Published: 2018-07-06