Automotive Grade Ethernet Modular Connectors

Stewart's RJ45 connectors comply to SAE/USCAR2-6 and are available in multiple LED configurations

Image of Stewart Connector's Automotive Grade Ethernet Modular Connector Stewart manufactures Ethernet modular connectors for the automotive industry as the industry moves away from the CAN Bus signaling. Ethernet is faster in transmission speed and provides lighter cable weight, thus reducing overall vehicle weight. These modular RJ45 connectors comply to SAE/USCAR2-6 standard for vibration and sealing requirements necessary for the automobile environment.

Features
  • Available in right-angle mount and vertical mount
  • Multiple LED configurations available
  • Operating temperature range: -40°C to +100°C
  • IP and non-IP rated products
  • High temperature exposure in accordance with SAE/USCAR-2

RJ45 Ethernet Connector Information PDF

Automotive Grade Ethernet Modular Connectors

รูปภาพManufacturer Part Numberคำอธิบายส่วนปลายคุณสมบัติทิศทางของแท็บAvailable Quantityราคาดูรายละเอียด
CONN MOD JACK IP67 VERT 1PRT LEDSS-60400-001CONN MOD JACK IP67 VERT 1PRT LEDบัดกรี-ผู้ใช้เลือกได้738 - Immediate$317.16ดูรายละเอียด
RIGHT ANGLE SHIELDED JACK WITH ESS-60300-011RIGHT ANGLE SHIELDED JACK WITH Eบัดกรีบอร์ดไกด์ขึ้น0 - Immediate$112.51ดูรายละเอียด
CONN JACK 2.5G RT. ANGLE HORZSS74800-132FCONN JACK 2.5G RT. ANGLE HORZบัดกรีบอร์ดไกด์ลง1492 - Immediate$105.07ดูรายละเอียด
Published: 2019-08-26