• Preferred Supplier

Stewart Connector

Product Categories

Image of Stewart Connectors' Automotive Grade Ethernet Connectors

Automotive Grade Ethernet Connectors

Stewart's modular RJ45 connectors comply to SAE/USCAR2-6 and are available in multiple LED configurations.

Image of Stewart Connectors' SeaJack RJ45 Modular Jacks and Plugs

SealJack RJ45 Modular Jacks/Plugs

SealJack modular cable and RJ45 modular jacks are ideal for supporting connectivity for devices within the Internet of Things umbrella.

Image of Stewart Connector's SFP+ Cages

SFP+ Cages

Stewart Connector's single and multiport SFP+ cages are designed to meet the requirements for small form factor industry standards.

Tools and Support

Featured Videos

RJ45 Field Termination Punch Down Plugs
RJ45 Field Termination Punch Down Plugs
Stewart Connector USB 2.0 and 3.0 Connectors | DigiKey Daily
Stewart Connector USB 2.0 and 3.0 Connectors | DigiKey Daily
Stewart Connector SealJack™ Cable Applied Connectors
Stewart Connector SealJack™ Cable Applied Connectors
Bel Magnetic Solutions MagJack® Integrated Connector Modules
Bel Magnetic Solutions MagJack® Integrated Connector Modules
View All

Product Training Modules

ARJ45
10 minutes
ARJ45 Category 7a Modular Connector System
The ARJ45 connector system was designed for high performance Category 7a and Class Fa systems.
EPP918
5 minutes
Modular Jack EPP-918A Environmental Protection Gel
EPP-918A Compound helps prevent corrosion due to harsh environments and usage, is RoHS6 compliant, and contains a UV tracer to assist in visual inspection.
View All

About Stewart Connector

Stewart Connector’s portfolio of products features one of the broadest ranges of data communications connectivity. Our interconnect products include RJ45 plugs and jacks, USB connectors and cables, and SFP+ connector cages that provide connectivity in networking equipment. RJ45 modular plugs and jacks are utilized within the structured cabling system, known as premise wiring to support TIA Category 5E, 6, and 6A connectivity standards. Stewart Connector’s products are designed to be compliant with the most current industry standards including 1G, 2.5G, 5G, and 10G Ethernet communications as well as POE. Connectivity options are available for IP rated harsh environment applications.