IEC C13/C20 Power Supply Cords - BCK Series

Stewart Connector’s BCK series cords are used for connecting power to computers, servers, and network devices

Image of Stewart Connector's IEC C13/C20 Power Supply Cords  - BCK SeriesStewart Connector’s BCK series C13 to C20 power cables are ideal in datacenters or server racks where the power distribution unit (PDU) has C19 receptacles and the servers have C14 plugs. These cables plug into the back of the server and the other end connects to the PDU. The power cable is rated for 15 A and can be built to the exact length needed. All cables are UL listed and molded to meet safety standards. They are 100% tested for continuity/short, HIPOT internal tested to last one second at 2 kV, and external tested 2.5 kV for one second.

Features
  • Connector types: IEC 320 C20 to IEC 320 C13
  • Cable type: UL SVT 14 AWG 3C, OD: 9.33 mm
  • Color: Black
  • Operating temperature: -20°C to +60°C
  • HIPOT tested: internal 2 kV lasting one sec, external 2.5 kV lasting one sec

IEC C13/C20 Power Supply Cords - BCK Series

รูปภาพManufacturer Part Numberคำอธิบายคอนเนคเตอร์ที่ 1คอนเนคเตอร์ที่ 2Available Quantityราคาดูรายละเอียด
POWER CORD IEC320 C13/C20 2FTPC-BCK002FPOWER CORD IEC320 C13/C20 2FTIEC 320-C20IEC 320-C130 - Immediate$252.82ดูรายละเอียด
POWER CORD IEC320 C13 / C20 3FTPC-BCK003FPOWER CORD IEC320 C13 / C20 3FTIEC 320-C20IEC 320-C1385 - Immediate$290.65ดูรายละเอียด
POWER CORD IEC320 C13 / C20 5FTPC-BCK005FPOWER CORD IEC320 C13 / C20 5FTIEC 320-C20IEC 320-C1359 - Immediate$390.55ดูรายละเอียด
POWER CORD IEC320 C13 / C20 6FTPC-BCK006FPOWER CORD IEC320 C13 / C20 6FTIEC 320-C20IEC 320-C13278 - Immediate$439.36ดูรายละเอียด
POWER CORD IEC320 C13 / C20 10FTPC-BCK010FPOWER CORD IEC320 C13 / C20 10FTIEC 320-C20IEC 320-C13103 - Immediate$627.53ดูรายละเอียด
Published: 2023-03-06