SealJack™ Harsh Environment Modular Cable Series Expanded

Stewart Connector expands its SealJack modular cable applied series to now support CAT6a connectivity

Image of Stewart Connector's SealJack™ Harsh Environment Modular Cable Applied Series Stewart Connector SealJack cable applied series provide reliability and functionality that is necessary when Ethernet is utilized in harsh environment applications. The SealJack series is ideally suited to support connectivity for devices within the Internet of Things (IoT) umbrella where reliability and functionality are necessary as Ethernet applications move from a typical office to harsher environments.

Stewart Connector's IP67 rated SealJack cable applied series are pre-assembled cable assemblies that can be customized with IP67 and RJ45 ends using CAT5e or CAT6 and now CAT6a shielded/unshielded cable. They are offered in a variety of lengths depending on the application requirements. Stewart's modular plugs utilize a load bar and wire aligner for consistent and reliable connections with the cable, while a robust IP67 shell ensures environmental factors will not interfere with either data or Power over Ethernet (PoE) transmission. The modular jacks use fast and convenient punch down IDC termination for continuous connection. For field termination requirements, Stewart Connector offers an IP67 rated plug kit.

Features
  • Circular bayonet-style coupling for ease of use and consistent sealing
  • Field termination plug kits include IP67 rated shell, modular RJ45 plug
  • Supports CAT5e, CAT6, and CAT6a applications
  • Supports 10/100 Base-T, 1 G Base-T, 2.5 G Base-T, and 5 G Base-T Ethernet
  • Cable assemblies can be provided with dual or single IP67 rated plug terminations
  • Panel mounted jacks have a punch down block for convenient cable termination
Applications
  • Industrial environments
  • Military communication
  • Marine equipment
  • Medical devices
  • Test equipment
  • Renewable energy industry
  • Security and monitoring systems
  • Harsh out-of-office environments

Field Termination Plug

รูปภาพManufacturer Part Numberคำอธิบายการป้องกันการเข้าAvailable Quantityราคาดูรายละเอียด
CONN MOD PLUG SHLD CAT6A IP67SS-39400-008CONN MOD PLUG SHLD CAT6A IP67IP67 - ป้องกันฝุ่น, กันน้ำ0 - Immediate$402.19ดูรายละเอียด
CONN MOD PLUG 8P8C CAT5ESS-39400-002CONN MOD PLUG 8P8C CAT5EIP67 - ป้องกันฝุ่น, กันน้ำ56 - Immediate$343.34ดูรายละเอียด
CONN MOD PLUG 8P8C CAT6 IP67SS-39400-004CONN MOD PLUG 8P8C CAT6 IP67IP67 - ป้องกันฝุ่น, กันน้ำ0 - Immediate$359.51ดูรายละเอียด
CONN MOD PLUG 8P8C CAT5E SHLDSS-39400-003CONN MOD PLUG 8P8C CAT5E SHLDIP67 - ป้องกันฝุ่น, กันน้ำ75 - Immediate$367.92ดูรายละเอียด
CONN MOD PLUG 8P CAT6 SHLD IP67SS-39400-005CONN MOD PLUG 8P CAT6 SHLD IP67IP67 - ป้องกันฝุ่น, กันน้ำ39 - Immediate$385.05ดูรายละเอียด

Punch Down Tool

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PUNCH DOWN TOOL FOR SS-604002940260-01PUNCH DOWN TOOL FOR SS-604001 - Immediate$1,460.02ดูรายละเอียด

Panel Mount Jacks

รูปภาพManufacturer Part NumberคำอธิบายคุณสมบัติAvailable Quantityราคาดูรายละเอียด
CONN MOD JACK 8P8C CAT5ESS-60400-014CONN MOD JACK 8P8C CAT5Eคัปปลิ้งแบบ Circular Bayonet, ฝาครอบ35 - Immediate$351.10ดูรายละเอียด
CONN MOD JACK 8P8C CAT6 IP67SS-60400-016CONN MOD JACK 8P8C CAT6 IP67คัปปลิ้งแบบ Circular Bayonet, ฝาครอบ0 - Immediate$401.54ดูรายละเอียด
CONN MOD JACK 8P CAT5E SHLD IP67SS-60400-015CONN MOD JACK 8P CAT5E SHLD IP67คัปปลิ้งแบบ Circular Bayonet, ฝาครอบ1 - Immediate$468.79ดูรายละเอียด
CONN MOD JACK 8P CAT6 SHLD IP67SS-60400-017CONN MOD JACK 8P CAT6 SHLD IP67คัปปลิ้งแบบ Circular Bayonet, ฝาครอบ71 - Immediate$502.08ดูรายละเอียด
CONN CABLE JACK CAT6A IDC IP67SS-60400-029CONN CABLE JACK CAT6A IDC IP67-45 - Immediate$607.16ดูรายละเอียด

Cable Assemblies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CABLE MOD 8P8C PLUG-PLUG 3.28'67PAC-010-KCABLE MOD 8P8C PLUG-PLUG 3.28'0 - Immediate$974.43ดูรายละเอียด
CABLE MOD 8P8C PLUG-PLUG 3.28'67PPB-010-KCABLE MOD 8P8C PLUG-PLUG 3.28'0 - Immediate$1,211.08ดูรายละเอียด
CABLE MOD 8P8C PLUG-PLUG 3.28'67PAB-010-KCABLE MOD 8P8C PLUG-PLUG 3.28'17 - Immediate$945.33ดูรายละเอียด
CABLE MOD IP67 RJ45 IP67 FTP 1M67PPD-010-KCABLE MOD IP67 RJ45 IP67 FTP 1M0 - Immediate$1,056.51ดูรายละเอียด
CABLE MOD 8P8C PLUG-PLUG 9.84'67PAC-030-KCABLE MOD 8P8C PLUG-PLUG 9.84'0 - Immediate$1,494.29ดูรายละเอียด
CABLE MOD 8P8C PLUG-PLUG 6.56'67PAB-020-KCABLE MOD 8P8C PLUG-PLUG 6.56'0 - Immediate$1,203.65ดูรายละเอียด
CABLE MOD 8P8C PLUG-PLUG 6.56'67PAC-020-KCABLE MOD 8P8C PLUG-PLUG 6.56'0 - Immediate$1,237.27ดูรายละเอียด
CABLE MOD IP67 RJ45 IP20 FTP 3M67PAD-030-KCABLE MOD IP67 RJ45 IP20 FTP 3M0 - Immediate$1,563.16ดูรายละเอียด
CABLE MOD IP67 RJ45 IP20 FTP 1M67PAD-010-KCABLE MOD IP67 RJ45 IP20 FTP 1M0 - Immediate$803.13ดูรายละเอียด
CABLE MOD IP67 RJ45 IP20 FTP 2M67PAD-020-KCABLE MOD IP67 RJ45 IP20 FTP 2M0 - Immediate$1,050.94ดูรายละเอียด
CABLE MOD IP67 RJ45 IP67 FTP 3M67PPD-030-KCABLE MOD IP67 RJ45 IP67 FTP 3M0 - Immediate$1,856.07ดูรายละเอียด
CABLE MOD IP67 RJ45 IP67 FTP 2M67PPD-020-KCABLE MOD IP67 RJ45 IP67 FTP 2M0 - Immediate$1,580.94ดูรายละเอียด
CABLE MOD 8P8C PLUG-PLUG 9.84'67PPC-030-KCABLE MOD 8P8C PLUG-PLUG 9.84'0 - Immediate$1,474.22ดูรายละเอียด
CABLE MOD 8P8C PLUG-PLUG 6.56'67PPC-020-KCABLE MOD 8P8C PLUG-PLUG 6.56'0 - Immediate$1,235.74ดูรายละเอียด
CABLE MOD 8P8C PLUG-PLUG 6.56'67PPB-020-KCABLE MOD 8P8C PLUG-PLUG 6.56'0 - Immediate$1,163.43ดูรายละเอียด
CABLE MOD 8P8C PLUG-PLUG 9.84'67PPB-030-KCABLE MOD 8P8C PLUG-PLUG 9.84'0 - Immediate$1,387.05ดูรายละเอียด
CABLE MOD 8P8C PLUG-PLUG 3.28'67PPC-010-KCABLE MOD 8P8C PLUG-PLUG 3.28'0 - Immediate$1,006.72ดูรายละเอียด
CABLE MOD 8P8C PLUG-PLUG 9.84'67PAB-030-KCABLE MOD 8P8C PLUG-PLUG 9.84'0 - Immediate$1,176.49ดูรายละเอียด
Updated: 2020-12-02
Published: 2017-09-12