STM32® 32-bit MCU Family

Leading Supplier of ARM® Cortex®-M Microcontrollers

STM32F2 Series of High-Performance MCUs

The ARM® Cortex™-M3-based STM32F2 series uses STMicroelectronics' advanced 90 nm NVM process technology with the innovative adaptive real-time memory accelerator (ART Accelerator™) and multi-layer bus matrix.

  • Up to 1 Mbyte of Flash memory and up to 128 Kbytes of SRAM with Ethernet MAC, USB 2.0 HS OTG, camera interface, hardware encryption support and external memory interface.
  • 150 DMIPS / 398 CoreMark

STM32F2 MCUs are available in LQFP64, LQFP100, LQFP144, LQFP176, UFBGA176 and WLCSP66 (< 4="" x="" 4="" mm)="">)

STM32 F2

รูปภาพManufacturer Part NumberคำอธิบายDigiKey ตั้งโปรแกรมได้โปรเซสเซอร์หลักขนาดคอร์Available Quantityราคาดูรายละเอียด
IC MCU 32BIT 512KB FLASH 100LQFPSTM32F207VET6TRIC MCU 32BIT 512KB FLASH 100LQFPไม่ได้รับการยืนยันARM® Cortex®-M332-Bit1365 - Immediate$434.19ดูรายละเอียด
IC MCU 32BIT 128KB FLASH 100LQFPSTM32F205VBT6IC MCU 32BIT 128KB FLASH 100LQFPไม่ได้รับการยืนยันARM® Cortex®-M332-Bit1 - Immediate$335.91ดูรายละเอียด
IC MCU 32BIT 256KB FLASH 100LQFPSTM32F205VCT6IC MCU 32BIT 256KB FLASH 100LQFPไม่ได้รับการยืนยันARM® Cortex®-M332-Bit445 - Immediate$355.63ดูรายละเอียด
IC MCU 32BIT 512KB FLASH 64LQFPSTM32F205RET6IC MCU 32BIT 512KB FLASH 64LQFPตรวจสอบแล้วARM® Cortex®-M332-Bit902 - Immediate$371.47ดูรายละเอียด
IC MCU 32BIT 512KB FLASH 64LQFPSTM32F215RET6IC MCU 32BIT 512KB FLASH 64LQFPไม่ได้รับการยืนยันARM® Cortex®-M332-Bit822 - Immediate$401.22ดูรายละเอียด
IC MCU 32BIT 512KB FLASH 100LQFPSTM32F205VET6IC MCU 32BIT 512KB FLASH 100LQFPตรวจสอบแล้วARM® Cortex®-M332-Bit2331 - Immediate$403.16ดูรายละเอียด
IC MCU 32BIT 256KB FLASH 144LQFPSTM32F205ZCT6IC MCU 32BIT 256KB FLASH 144LQFPไม่ได้รับการยืนยันARM® Cortex®-M332-Bit2005 - Immediate$416.73ดูรายละเอียด
IC MCU 32BIT 512KB FLASH 100LQFPSTM32F207VET6IC MCU 32BIT 512KB FLASH 100LQFPไม่ได้รับการยืนยันARM® Cortex®-M332-Bit1469 - Immediate$434.19ดูรายละเอียด
IC MCU 32BIT 768KB FLASH 100LQFPSTM32F205VFT6IC MCU 32BIT 768KB FLASH 100LQFPไม่ได้รับการยืนยันARM® Cortex®-M332-Bit385 - Immediate$441.95ดูรายละเอียด
IC MCU 32BIT 1MB FLASH 64LQFPSTM32F205RGT6IC MCU 32BIT 1MB FLASH 64LQFPตรวจสอบแล้วARM® Cortex®-M332-Bit228 - Immediate$449.71ดูรายละเอียด