STM32® 32-bit MCU Family

Leading Supplier of ARM® Cortex®-M Microcontrollers

STM32F4 Series of High-Performance MCUs with DSP and FPU Instructions

The ARM® Cortex®-M4-based STM32F4 series of MCUs leverages STMicroelectronics' NVM technology and ST’s ART Accelerator™ to reach the industry’s highest benchmark scores for Cortex-M-based microcontrollers with up to 225 DMIPS / 608 CoreMark executing from Flash memory at up to 180 MHz operating frequency.

he STM32F4 series consists of 7 lines of digital signal controllers (DSC), a perfect symbiosis of the real-time control capabilities of an MCU and the signal processing performance of a DSP:

  • STM32F401 – 84 MHz CPU/105 DMIPS, the smallest, cost-effective solution with outstanding power efficiency (Dynamic Efficiency Line)
  • STM32F411 – 100 MHz CPU/125 DMIPS, outstanding power efficiency with large SRAM and new smart DMA optimizing power consumption for data batching (Dynamic Efficiency Line with Batch Acquisition Mode)
  • STM32F446 – 180 MHz/225 DMIPS, up to 512 Kbytes of Flash with dual Quad SPI and SDRAM interfaces
  • STM32F405/415 – 168 MHz CPU/210 DMIPS, up to 1 Mbyte of Flash with advanced connectivity and encryption
  • STM32F407/417 – 168 MHz CPU/210 DMIPS, up to 1 Mbyte of Flash adding Ethernet MAC and camera interface
  • STM32F427/437 – 180 MHz CPU/225 DMIPS, up to 2 Mbytes of dual-bank Flash with SDRAM interface, Chrom-ART Accelerator™, serial audio interface, more performance and lower static power consumption
  • STM32F429/439 – 180 MHz CPU/225 DMIPS, up to 2 Mbytes of dual-bank Flash with SDRAM interface, Chrom-ART Accelerator™ and LCD-TFT controller
  • STM32F469/479 – 180 MHz CPU/225 DMIPS, up to 2 Mbytes of dual-bank Flash with SDRAM and QSPI interface, Chrom-ART Accelerator™, LCD-TFT controller and MPI-DSI interface
xxx
  1. 1.7 V min on specific packages
  2. The same devices are also found with embedded Hardware crypto/hash
  3. Serial Audio IF

STM32 F4

รูปภาพManufacturer Part NumberคำอธิบายDigiKey ตั้งโปรแกรมได้โปรเซสเซอร์หลักขนาดคอร์Available Quantityราคาดูรายละเอียด
IC MCU 32BIT 256KB FLASH 64LQFPSTM32F401RCT6TRIC MCU 32BIT 256KB FLASH 64LQFPไม่ได้รับการยืนยันARM® Cortex®-M432-Bit2191 - Immediate$176.20ดูรายละเอียด
IC MCU 32BIT 256KB FLASH 64LQFPSTM32F446RCT6TRIC MCU 32BIT 256KB FLASH 64LQFPไม่ได้รับการยืนยันARM® Cortex®-M432-Bit0 - Immediate$234.72ดูรายละเอียด
IC MCU 32BIT 128KB FLSH 48UFQFPNSTM32F401CBU6IC MCU 32BIT 128KB FLSH 48UFQFPNไม่ได้รับการยืนยันARM® Cortex®-M432-Bit798 - Immediate$147.75ดูรายละเอียด
IC MCU 32BIT 1MB FLASH 90WLCSPSTM32F405OGY6TRIC MCU 32BIT 1MB FLASH 90WLCSPไม่ได้รับการยืนยันARM® Cortex®-M432-Bit9287 - Immediate$313.92ดูรายละเอียด
IC MCU 32BIT 256KB FLSH 48UFQFPNSTM32F401CCU6IC MCU 32BIT 256KB FLSH 48UFQFPNไม่ได้รับการยืนยันARM® Cortex®-M432-Bit862 - Immediate$167.79ดูรายละเอียด
IC MCU 32BIT 256KB FLASH 64LQFPSTM32F401RCT6IC MCU 32BIT 256KB FLASH 64LQFPไม่ได้รับการยืนยันARM® Cortex®-M432-Bit144 - Immediate$186.22ดูรายละเอียด
IC MCU 32BIT 1MB FLASH 64LQFPSTM32F405RGT6TRIC MCU 32BIT 1MB FLASH 64LQFPไม่ได้รับการยืนยันARM® Cortex®-M432-Bit805 - Immediate$349.81ดูรายละเอียด
IC MCU 32BIT 512KB FLASH 64LQFPSTM32F411RET6IC MCU 32BIT 512KB FLASH 64LQFPไม่ได้รับการยืนยันARM® Cortex®-M432-Bit3921 - Immediate$225.02ดูรายละเอียด
IC MCU 32BIT 1MB FLASH 100LQFPSTM32F405VGT6TRIC MCU 32BIT 1MB FLASH 100LQFPไม่ได้รับการยืนยันARM® Cortex®-M432-Bit1596 - Immediate$386.34ดูรายละเอียด
IC MCU 32BIT 1MB FLASH 64LQFPSTM32F405RGT7TRIC MCU 32BIT 1MB FLASH 64LQFPไม่ได้รับการยืนยันARM® Cortex®-M432-Bit1396 - Immediate$371.80ดูรายละเอียด