STM32® 32-bit MCU Family
Leading Supplier of ARM® Cortex®-M Microcontrollers
Development Boards
STM32 microcontrollers are supported by a complete range of evaluation tools ranging from highly affordable kits to fully equipped, high-end application development boards. They implement the full range of device peripherals and features of each product line. The evaluation tools also come complete with third-party solutions that use an IDE and in-circuit debugger/programmer.
STM32 Nucleo boards help design engineers try out new ideas and to quickly create prototypes with any STM32 MCU. All Nucleo boards come with Arduino™ connectors and the STMicroelectronics' Morpho connectors allowing for easy hardware add-ons. STM32 Nucleo users have free access to the mbed online compiler, the mbed online C/C++ SDK and the developer community at mbed.org. Build a complete application in only a few minutes.
STM32 Discovery kits are an inexpensive and complete approach to evaluate the outstanding capabilities of STM32 MCUs. They include the necessary components, like MEMS microphones, sensors, and LCD displays to demonstrate specific device features. With a HAL library, multiple software examples and the integrated debugger/programmer, the discovery kits are ideal for prototyping.
STM32 Evaluation boards include all the required external hardware necessary for using the complete features set of an STM32 Microcontroller. STM32 Eval boards give access to all the pins of the microcontroller, allowing them to be considered as a reference design for application development.
STM32 Development Kits
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | โปรเซสเซอร์หลัก | ระบบเชื่อมต่อ | สภาพแวดล้อมการเขียนโปรแกรมที่แนะนำ | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NUCLEO-F302R8 | NUCLEO-64 STM32F302R8 EVAL BRD | ARM® Cortex®-M4 | Arduino R3 Shield, ST Morpho | IAR EW, Keil MDK, STM32Cube | 284 - Immediate | $1,070.12 | ดูรายละเอียด |
![]() | ![]() | STM32F072B-DISCO | DISCOVERY STM32 F0 EVAL BRD | ARM® Cortex®-M0 | - | STM32Cube | 20 - Immediate | $650.80 | ดูรายละเอียด |
![]() | ![]() | STM32F3348-DISCO | DISCOVERY STM32F3348 EVAL BRD | - | - | GNU GCC, IAR EW, Keil MDK, Mbed-Enabled, STM32Cube | 10 - Immediate | $1,070.12 | ดูรายละเอียด |
![]() | ![]() | STM32F411E-DISCO | DISCOVERY STM32F411VE EVAL BRD | ARM® Cortex®-M4 | - | IAR EW, Keil MDK, STM32Cube | 421 - Immediate | $928.19 | ดูรายละเอียด |
![]() | ![]() | STM32F746G-DISCO | DISCOVERY STM32 F7 EVAL BRD | ARM® Cortex®-M7 | Arduino R3 Shield | GNU GCC, IAR EW, Keil MDK, Mbed-Enabled, STM32Cube | 20 - Immediate | $3,033.20 | ดูรายละเอียด |
![]() | ![]() | STM32L0538-DISCO | DISCOVERY STM32L053C8 EVAL BRD | ARM® Cortex®-M0+ | - | IAR EW, Keil MDK, STM32Cube | 20 - Immediate | $806.63 | ดูรายละเอียด |
![]() | ![]() | STM32L152C-DISCO | DISCOVERY STM32L152 EVAL BRD | ARM® Cortex®-M3 | - | IAR EW, Keil MDK, STM32Cube | 20 - Immediate | $861.27 | ดูรายละเอียด |
![]() | ![]() | NUCLEO-F070RB | NUCLEO-64 STM32F070RB EVAL BRD | ARM® Cortex®-M0 | Arduino R3 Shield, ST Morpho | IAR EW, Keil MDK, STM32Cube | 20 - Immediate | $1,070.12 | ดูรายละเอียด |
![]() | ![]() | NUCLEO-F072RB | NUCLEO-64 STM32F072RB EVAL BRD | ARM® Cortex®-M0 | Arduino R3 Shield, ST Morpho | IAR EW, Keil MDK, STM32Cube | 294 - Immediate | $703.18 | ดูรายละเอียด |
![]() | ![]() | NUCLEO-F091RC | NUCLEO-64 STM32F091RC EVAL BRD | ARM® Cortex®-M0 | Arduino R3 Shield, ST Morpho | IAR EW, Keil MDK, STM32Cube | 450 - Immediate | $650.80 | ดูรายละเอียด |