TSB572 Operational Amplifier (Op Amp)

STMicroelectronics' TSB572 dual op amp offers an extended voltage operating range from 4 V to 36 V

Image of STMicroelectronics' TSB572 Op AmpsSTMicroelectronics' TSB572 op amp features rail-to-rail input and output, has 2.5 MHz gain bandwidth (GBW), and 1.5 mV maximum input-offset voltage. The op amp is stable with capacitive loads and highly resistant to phase reversal. Its broad supply voltage range, from 4.0 V to 36 V, allows reliance on specified parameters with a wide variety of power supplies.

The TSB572 offers a very good speed/power consumption ratio with 2.5 MHz gain bandwidth product while consuming only 380 µA typically at 36 V supply voltage.

Stability and robustness of the TSB572 make it an ideal solution for a wide voltage range of applications.

Features
  • Low power consumption: 1,380 µA (typ.)
  • Wide supply voltage: 4 V to 36 V
  • Gain bandwidth product: 2.5 MHz
  • Low input bias current: 30 nA (max.)
  • No phase reversal
  • 40 V BiCMOS technology
  • Enhanced stability vs. capacitive load
  • Rail-to-rail input and output 
  • High tolerance to ESD: 4 kV HBM
  • Extended temperature range: -40°C to +125°C
  • Automotive grade
  • Small SMD packages
Applications
  • Active filtering
  • Audio systems
  • Automotive
  • Power supplies
  • Industrial
  • Low- and high-side current sensing

Operational Amplifiers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC OPAMP GP 2 CIRCUIT 8DFNTSB572IQ2TIC OPAMP GP 2 CIRCUIT 8DFN2463 - Immediate$45.26ดูรายละเอียด
IC OPAMP GP 2 CIRCUIT 8DFNTSB572IYQ2TIC OPAMP GP 2 CIRCUIT 8DFN0 - Immediate$45.91ดูรายละเอียด
IC OPAMP GP 2 CIRCUIT 8MINISOTSB572ISTIC OPAMP GP 2 CIRCUIT 8MINISO2862 - Immediate$45.26ดูรายละเอียด
IC OPAMP GP 2 CIRCUIT 8MINISOTSB572IYSTIC OPAMP GP 2 CIRCUIT 8MINISO6313 - Immediate$46.88ดูรายละเอียด
Published: 2016-05-16