LSCN Series Power Inductors

TAIYO YUDEN inductors are ideal for general electronic equipment in consumer applications

Image of Taiyo Yuden's LSCN Series Power Inductors TAIYO YUDEN LSCN series power inductors are compact, low-profile metal power inductor series combines the advantages of both layered structures and metal materials. Despite its ultra-compact design, it offers low resistance and high current capabilities. Compared to ferrite-based products with the same inductance value, this series features approximately 53% lower resistance, a 56% smaller case size, and about three times higher current capacity. TAIYO YUDEN LSCN power inductors are ideal for general electronic equipment in consumer applications.

Features and Specifications
  • Original metal magnetic materials
  • Flexible case size and low profile of up to 0.33 mm thickness due to multilayer structure
  • Ideal solution for space-constrained, performance-critical applications
  • Case size: 1.0 mm x 0.5 mm, 2.0 mm x 1.6 mm
  • Inductance: 0.1 µH to 2.2 µH, with ±20% tolerance
  • Temperature rating: -40°C to +125°C
  • DC resistance range (max): 10 mΩ to 375 mΩ
Applications
  • Wearable devices such as watches and earbuds
  • Circuits of mobile devices such as smartphones and tablet PCs
  • Wireless modules

The series name noted in the text is excerpted from part numbers that indicate the types and characteristics of products and, therefore, are neither product names nor trademarks.

LSCN Series Power Inductors

รูปภาพManufacturer Part Numberคำอธิบายกระแสไฟฟ้า - อิ่มตัว (Isat)อัตรากระแสไฟฟ้า (Amps)ความเหนี่ยวนำไฟฟ้าAvailable Quantityราคาดูรายละเอียด
FIXED IND 680NH 2.5A 60 MOHM SMDLSCNE2016FETR68MCBFIXED IND 680NH 2.5A 60 MOHM SMD3A2.5 A680 nH7914 - Immediate$10.35ดูรายละเอียด
FIXED IND 470NH 4A 32 MOHM SMDLSCNE2012HKTR47MDFIXED IND 470NH 4A 32 MOHM SMD4.8A4 A470 nH7592 - Immediate$10.67ดูรายละเอียด
FIXED IND 240NH 4.8A 17 MOHM SMDLSCNE2012HKTR24MDFIXED IND 240NH 4.8A 17 MOHM SMD6A4.8 A240 nH5338 - Immediate$10.67ดูรายละเอียด
FIXED IND 470NH 3.2A 45 MOHM SMDLSCNE2016FETR47MCBFIXED IND 470NH 3.2A 45 MOHM SMD4A3.2 A470 nH7747 - Immediate$10.35ดูรายละเอียด
FIXED IND 1UH 2.3A 70 MOHM SMDLSCNE2016FET1R0MCBFIXED IND 1UH 2.3A 70 MOHM SMD2.8A2.3 A1 µH1997 - Immediate$10.35ดูรายละเอียด
FIXED IND 110NH 5.8A 12 MOHM SMDLSCNE2012HKTR11MDFIXED IND 110NH 5.8A 12 MOHM SMD6.9A5.8 A110 nH536 - Immediate$10.67ดูรายละเอียด
FIXED IND 1UH 900MA 224 MOHM SMDLSCNA1608FKT1R0MAFIXED IND 1UH 900MA 224 MOHM SMD1.5A900 mA1 µH2353 - Immediate$9.38ดูรายละเอียด
FIXED IND 240NH 3.6A 24 MOHM SMDLSCNA2012HKTR24MAFIXED IND 240NH 3.6A 24 MOHM SMD4.32A3.6 A240 nH4000 - Immediate$11.32ดูรายละเอียด
FIXED IND 470NH 1.2A 140 MOHMLSCNB1005EETR47MBFIXED IND 470NH 1.2A 140 MOHM1.2A1.2 A470 nH599 - Immediate$12.93ดูรายละเอียด
FIXED IND 240NH 3.7A 24 MOHM SMDLSCNB1608HKTR24MDFIXED IND 240NH 3.7A 24 MOHM SMD4.3A3.7 A240 nH3670 - Immediate$9.70ดูรายละเอียด
FIXED IND 1UH 1.6A 110 MOHM SMDLSCNB1608HKT1R0MDFIXED IND 1UH 1.6A 110 MOHM SMD2.2A1.6 A1 µH4884 - Immediate$9.05ดูรายละเอียด
FIXED IND 470NH 1.6A 85 MOHM SMDLSCNA1608FKTR47MAFIXED IND 470NH 1.6A 85 MOHM SMD1.9A1.6 A470 nH3075 - Immediate$9.38ดูรายละเอียด
FIXED IND 2.2UH 1.2A 292 MOHMLSCNB1608HKT2R2MDFIXED IND 2.2UH 1.2A 292 MOHM1.5A1.2 A2.2 µH10796 - Immediate$9.38ดูรายละเอียด
FIXED IND 560NH 2.6A 55 MOHM SMDLSCNB1608HKTR56MDFIXED IND 560NH 2.6A 55 MOHM SMD2.7A2.6 A560 nH4529 - Immediate$9.70ดูรายละเอียด
FIXED IND 470NH 1.6A 82 MOHM SMDLSCNB1210EKTR47MBFIXED IND 470NH 1.6A 82 MOHM SMD2.3A1.6 A470 nH0 - Immediate$5.97ดูรายละเอียด
FIXED IND 240NH 4A 25 MOHM SMDLSCNA2012KKTR24MAFIXED IND 240NH 4A 25 MOHM SMD6.2A4 A240 nH0 - Immediate$5.60ดูรายละเอียด
FIXED IND 1.5UH 1.3A 200 MOHMLSCNB1608HKT1R5MDFIXED IND 1.5UH 1.3A 200 MOHM1.7A1.3 A1.5 µH3826 - Immediate$9.70ดูรายละเอียด
FIXED IND 470NH 2.7A 43 MOHM SMDLSCNB1608HKTR47MDFIXED IND 470NH 2.7A 43 MOHM SMD3.3A2.7 A470 nH2034 - Immediate$9.70ดูรายละเอียด
FIXED IND 1UH 800MA 300 MOHM SMDLSCNB1005EET1R0MBFIXED IND 1UH 800MA 300 MOHM SMD1A800 mA1 µH14483 - Immediate$11.64ดูรายละเอียด
FIXED IND 220NH 1.6A 80 MOHM SMDLSCNB1005EETR22MBFIXED IND 220NH 1.6A 80 MOHM SMD1.6A1.6 A220 nH5312 - Immediate$12.93ดูรายละเอียด
Published: 2023-01-09