MCOIL™ Metal Power Inductors and Automotive Metal Power Inductors

Excellent DC bias characteristics from TAIYO YUDEN complement the superior materials and process technology of MCOIL metal power inductors

Image of TAIYO YUDEN MCOIL™ Metal Power Inductors TAIYO YUDEN MCOIL metal power inductors are coil components that use metallic magnetic materials optimized for choke coils in power supply circuits. They are ideal for a wide range of electronic devices, including smartphones, wearables, IoT devices, and automotive applications that are becoming increasingly compact, thin, and high-performance.

The MCOIL automotive metal power inductor lineup includes two flagship models: the LCCN series, a multilayer type featuring an ultra-compact 1005 size, and the LCEN series, a wirewound type that reduces core loss by approximately 30%. They are AEC-Q200 qualified.

The MCOIL general-purpose metal power inductor lineup includes two flagship models: the LSCN series, a multilayer type featuring an ultra-compact 1005 size, and the LSEU series, a wirewound type that reduces core loss by approximately 30%.

These inductors achieve high current capacity, low resistance, and low core loss in a compact size, thanks to proprietary TAIYO YUDEN metallic materials, processes, and structures.

Automotive Inductor Features
  • AEC-Q200 qualified

Applications

  • Automotive power supply applications
    • ADAS, meter clusters, telematics
  • General-purpose power supply applications
    • Smartphones, tablets, PCs, wearables, TWC
Automotive Series
  • LCCN – Multilayer, case size 0603, 0805
  • LCDN – Wirewound, case size 1212, 1616
  • LCEN – Wirewound, case size 0806, 1008

General-Purpose Series

  • LSAP – Wirewound, case size 0806, 1008
  • LSBH – Wirewound, case size 0603, 0805, 1008
  • LSCN – Multilayer, case size 0402, 0504, 0505, 0603, 0805, 0806
  • LSDN – Wirewound, case size 1212, 1616
  • LSEN – Wirewound, case size 0806, 1008
  • LSEP – Wirewound, case size 0805, 0806, 1008
  • LSEU – Wirewound, case size 0805, 0806, 1008, 1210, 1616

Note: MCOIL is a registered trademark or trademark of TAIYO YUDEN CO., LTD. in Japan and other countries. The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products and, therefore, are neither product names nor trademarks.

Automotive – LCCN, LCDN, LCEN

รูปภาพManufacturer Part Numberคำอธิบายความเหนี่ยวนำไฟฟ้าAvailable Quantityราคาดูรายละเอียด
FIXED IND 4.7UH 1.1A 185 MOHMLCENA2520MKT4R7M0NKFIXED IND 4.7UH 1.1A 185 MOHM4.7 µH13696 - Immediate$9.38ดูรายละเอียด
FIXED IND 240NH 3.8A 35 MOHM SMDLCCNF1608KKTR24MAFIXED IND 240NH 3.8A 35 MOHM SMD240 nH5388 - Immediate$12.61ดูรายละเอียด
FIXED IND 470NH 3A 65 MOHM SMDLCCNF1608KKTR47MAFIXED IND 470NH 3A 65 MOHM SMD470 nH0 - Immediate$15.20ดูรายละเอียด

General Purpose – LSAP

รูปภาพManufacturer Part Numberคำอธิบายความเหนี่ยวนำไฟฟ้าAvailable Quantityราคาดูรายละเอียด
FIXED IND 220NH 4A 26 MOHM SMDLSAPB2016KKTR22MFIXED IND 220NH 4A 26 MOHM SMD220 nH15780 - Immediate$4.85ดูรายละเอียด
FIXED IND 470NH 4.1A 26 MOHM SMDLSAPB2520MKTR47MFIXED IND 470NH 4.1A 26 MOHM SMD470 nH4788 - Immediate$6.14ดูรายละเอียด
FIXED IND 240NH 4A 26 MOHM SMDLSAPB2016KKTR24MFIXED IND 240NH 4A 26 MOHM SMD240 nH2975 - Immediate$5.82ดูรายละเอียด

General Purpose – LSBH

รูปภาพManufacturer Part Numberคำอธิบายความเหนี่ยวนำไฟฟ้าAvailable Quantityราคาดูรายละเอียด
FIXED IND 4.7UH 500MA 730 MOHMLSBHB1608KKT4R7MFIXED IND 4.7UH 500MA 730 MOHM4.7 µH3923 - Immediate$4.85ดูรายละเอียด
FIXED IND 2.2UH 850MA 290 MOHMLSBHB2012KKT2R2MFIXED IND 2.2UH 850MA 290 MOHM2.2 µH3501 - Immediate$4.85ดูรายละเอียด
FIXED IND 2.2UH 750MA 345 MOHMLSBHB1608KKT2R2MFIXED IND 2.2UH 750MA 345 MOHM2.2 µH938 - Immediate$4.85ดูรายละเอียด

General Purpose – LSCN

รูปภาพManufacturer Part Numberคำอธิบายความเหนี่ยวนำไฟฟ้าAvailable Quantityราคาดูรายละเอียด
FIXED IND 1UH 800MA 300 MOHM SMDLSCNB1005EET1R0MBFIXED IND 1UH 800MA 300 MOHM SMD1 µH14483 - Immediate$11.64ดูรายละเอียด
FIXED IND 2.2UH 1.4A 250 MOHMLSCND1608HKT2R2MFFIXED IND 2.2UH 1.4A 250 MOHM2.2 µH293 - Immediate$8.41ดูรายละเอียด
FIXED IND 1UH 1.6A 110 MOHM SMDLSCNB1608HKT1R0MDFIXED IND 1UH 1.6A 110 MOHM SMD1 µH4884 - Immediate$9.05ดูรายละเอียด

General Purpose – LSDN

รูปภาพManufacturer Part Numberคำอธิบายความเหนี่ยวนำไฟฟ้าAvailable Quantityราคาดูรายละเอียด
FIXED IND 1.5UH 1.1A 185 MOHMLSDND1616KKT1R5MMFIXED IND 1.5UH 1.1A 185 MOHM1.5 µH7492 - Immediate$9.70ดูรายละเอียด
FIXED IND 1UH 1.9A 64 MOHM SMDLSDND2020MKT1R0MMFIXED IND 1UH 1.9A 64 MOHM SMD1 µH5531 - Immediate$9.70ดูรายละเอียด
FIXED IND 4.7UH 950MA 242 MOHMLSDND2020MKT4R7MMFIXED IND 4.7UH 950MA 242 MOHM4.7 µH85 - Immediate$9.70ดูรายละเอียด

General Purpose – LSEN

รูปภาพManufacturer Part Numberคำอธิบายความเหนี่ยวนำไฟฟ้าAvailable Quantityราคาดูรายละเอียด
FIXED IND 1UH 3.1A 60 MOHM SMDLSENC2016KKT1R0MFIXED IND 1UH 3.1A 60 MOHM SMD1 µH724 - Immediate$10.99ดูรายละเอียด
FIXED IND 470NH 4.3A 30 MOHM SMDLSENC2016KKTR47MFIXED IND 470NH 4.3A 30 MOHM SMD470 nH2995 - Immediate$10.99ดูรายละเอียด
FIXED IND 1UH 3.3A 53 MOHM SMDLSENC2520KKT1R0MFIXED IND 1UH 3.3A 53 MOHM SMD1 µH4290 - Immediate$10.99ดูรายละเอียด

General Purpose – LSEP

รูปภาพManufacturer Part Numberคำอธิบายความเหนี่ยวนำไฟฟ้าAvailable Quantityราคาดูรายละเอียด
FIXED IND 1UH 3.5A 48 MOHM SMDLSEPC2016KKT1R0MFIXED IND 1UH 3.5A 48 MOHM SMD1 µH3815 - Immediate$8.73ดูรายละเอียด
FIXED IND 2.2UH 2.3A 100 MOHMLSEPC2016KKT2R2MFIXED IND 2.2UH 2.3A 100 MOHM2.2 µH1480 - Immediate$8.73ดูรายละเอียด
FIXED IND 470NH 4.7A 26 MOHM SMDLSEPC2016KKTR47MFIXED IND 470NH 4.7A 26 MOHM SMD470 nH0 - Immediate$8.73ดูรายละเอียด

General Purpose – LSEU

รูปภาพManufacturer Part Numberคำอธิบายความเหนี่ยวนำไฟฟ้าAvailable Quantityราคาดูรายละเอียด
FIXED IND 4.7UH 1.8A 160 MOHMLSEUC2520KKT4R7MFIXED IND 4.7UH 1.8A 160 MOHM4.7 µH4284 - Immediate$10.67ดูรายละเอียด
FIXED IND 1UH 7.7A 10.5 MOHM SMDLSEUB4040WKT1R0MFIXED IND 1UH 7.7A 10.5 MOHM SMD1 µH0 - Immediate$25.86ดูรายละเอียด
FIXED IND 470NH 4.2A 28 MOHM SMDLSEUC2016HKTR47MFIXED IND 470NH 4.2A 28 MOHM SMD470 nH5990 - Immediate$6.79ดูรายละเอียด
Updated: 2025-09-10
Published: 2012-08-23