Soft Termination MLCC Capacitors
TDK’s soft termination MLCC capacitors for board flex applications
TDK's soft termination series is designed for use in applications where significant board flex may occur - especially in safety or high reliability designs. Safety-critical automotive applications such as ABS, ESP, airbag and battery line applications are common examples. Conventional termination materials used in standard MLCCs are inflexible; therefore vibration, shock, or thermal expansion and contraction have the potential to crack or shear the solder joint between the component and the circuit board. In automotive applications, which are exposed to shock and vibration and to extreme temperature swings, this can result in higher failure rates in the field for conventional capacitors. TDK’s new soft termination provides very high resistance to mechanical and thermal stress to ensure the component can meet the requirements of automotive OEMs.
- Improved bending resistance (Board Flex Resistance)
- Improved temperature cycle performance
- Automotive Qualified
- RoHS, WEE, and REACH compliant
- Commercial
- Medical: Class I and Class II only
- Power
- Transportation
- Automotive powertrain control unit / sensor module
- Switching power supply
- Telecom base station
- Electronic circuits mounted on alumina substrate
- SMT application which requires bending robustness
- Lead-free solder application in which solder joint reliability is problematic
- Automotive battery line
- Automotive airbag system
Soft Termination MLCC Capacitors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | CGA4J3X7R2E103M125AE | CAP CER 10000PF 250V X7R 0805 | 2003 - Immediate | $6.14 | ดูรายละเอียด |
![]() | ![]() | C2012X7T2W103M085AE | CAP CER 10000PF 450V X7T 0805 | 2346 - Immediate | $10.67 | ดูรายละเอียด |
![]() | ![]() | CGA4F4X7T2W103M085AE | CAP CER 10000PF 450V X7T 0805 | 7102 - Immediate | $9.38 | ดูรายละเอียด |
![]() | ![]() | C2012X7R2E223M125AE | CAP CER 0.022UF 250V X7R 0805 | 0 - Immediate | $8.08 | ดูรายละเอียด |
![]() | ![]() | CGA4J3X7R2E223M125AE | CAP CER 0.022UF 250V X7R 0805 | 0 - Immediate | $7.44 | ดูรายละเอียด |