T3VNA Series Vector Network Analyzers

Teledyne LeCroy's T3VNA1500 and TNVA3200 vector network analyzers offer comprehensive measurement capabilities

Image of Teledyne LeCroy T3VNA Series Vector Network AnalyzersTeledyne LeCroy's test tools T3VNA vector network analyzers offer models with vector network analysis frequency ranges from as low as 100 kHz to a maximum of 3.2 GHz and spectrum analysis frequencies range from 9 kHz to 1.5 GHz or 3.2 GHz. The small footprint and easy user interface are augmented by a high-performance specification with many advanced measurement functions and capabilities.

The high-performance vector network analysis capability is enhanced further by the full-featured spectrum analysis capability. Options can be added to further extend its measurement capability:

  • Optional EMI pre-compliance test kit: add EMI receiver measurements following CISPR 16-1-1
  • Optional digital modulation analysis function of ASK, FSK, MSK, PSK, and QAM
  • Optional analog modulation analysis function of AM and FM

Teledyne test tools T3VNA vector network analyzer offers comprehensive measurement capabilities even in the base unit. The enhancement options support the user when conducting more complex measurements and make daily measurement tasks easier and faster.

Features and Benefits
  • Vector network analyzer frequency range from 10 MHz up to 1.5 GHz
  • Spectrum analyzer frequency range from 9 kHz up to 1.5 GHz
  • -156 dBm/Hz displayed average noise level (typ.)
  • -98 dBc/Hz @10 kHz offset phase noise (1 GHz, typ.)
  • Total amplitude accuracy < 1.2 dB
  • 1 Hz minimum resolution bandwidth (RBW)
  • All-digital IF technology
  • Standard preamplifier
  • Distance to fault capability using VNA time domain analysis
  • Up to 1.5 GHz tracking generator kit
  • Built-in advanced measurement capability (CHP, ACPR, OBW, CNR, TOI, and others)
  • EMI pre-compliance test kit (opt.)
  • 10.1 inch WVGA (1024 x 600) display

T3VNA1500 Vector Network Analyzer

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RF ANLZ BENCH 9KHZ-1.5GHZT3VNA1500RF ANLZ BENCH 9KHZ-1.5GHZ0 - Immediate$197,052.32ดูรายละเอียด
RF ANLZ BENCH 9KHZ-3.2GHZT3VNA3200RF ANLZ BENCH 9KHZ-3.2GHZ2 - Immediate$365,977.54ดูรายละเอียด
Updated: 2020-10-01
Published: 2020-05-08