Atum A3 Nano Development Board

Terasic Agilex™ 3 FPGA platform with USB-Blaster III and rich I/O for embedded and edge applications

Image of Atum A3 Nano Development BoardThe Terasic Atum A3 Nano is a compact FPGA development board built around the Intel Agilex 3 A3CZ135BB18AE7S device, offering 135,110 logic elements and optimized for embedded and edge computing tasks. With a footprint of 85 mm x 70 mm, it integrates essential interfaces and memory resources for rapid prototyping and deployment.

The board includes 64 MB of 32-bit SDRAM, a microSD card socket, HDMI output (1080p), Gigabit Ethernet, and onboard USB-Blaster III via USB Type-C® for programming and debugging. It supports ASx4 configuration mode with 128 Mbit QSPI Flash. Expansion is facilitated through a 2 x 20 GPIO header and dual 2 x 6 TMD GPIO connectors (PMOD compatible), along with user-accessible LEDs, switches, and buttons. The Atum A3 Nano is ideal for applications requiring compact form factor, high-speed I/O, and FPGA acceleration.

Features
  • Intel Agilex 3 FPGA (135,110 logic elements)
  • 64 MB SDRAM (32-bit data bus) and microSD card interface
  • Onboard USB-Blaster III (USB Type-C) for programming/debug
  • HDMI output supporting 1080p full HD
  • Gigabit Ethernet and UART interface
  • ASx4 configuration mode with 128 Mbit QSPI Flash
  • 2 x 20 GPIO header and two 2 x 6 TMD GPIO connectors (3.3 V, PMOD compatible)
  • Four LEDs, two slide switches, two push buttons
Applications
  • Edge AI and embedded vision systems
  • Industrial control and automation
  • Robotics and autonomous platforms
  • Smart city and IoT gateway development
  • FPGA-based signal processing and hardware acceleration

Atum A3 Nano

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
ATUM A3 NANO BOARD
P0803ATUM A3 NANO BOARD136 - Immediate$5,871.77ดูรายละเอียด

Agilex™ 3

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
FPGA SOC AGILEX3 HPS 100K 896BGA
A3CW100BM16AE6SFPGA SOC AGILEX3 HPS 100K 896BGA84 - Immediate$4,986.90ดูรายละเอียด
ผลิตภัณฑ์ใหม่
FPGA SOC AGILEX3 HPS 135K 896BGA
A3CW135BM16AE6SFPGA SOC AGILEX3 HPS 135K 896BGA82 - Immediate$8,933.43ดูรายละเอียด
ผลิตภัณฑ์ใหม่
FPGA SOC AGILEX3 HPS 100K 896BGA
A3CW100BM16AI6SFPGA SOC AGILEX3 HPS 100K 896BGA52 - Immediate$5,485.75ดูรายละเอียด
ผลิตภัณฑ์ใหม่
FPGA SOC AGILEX3 HPS 135K 896BGA
A3CW135BM16AI6SFPGA SOC AGILEX3 HPS 135K 896BGA64 - Immediate$9,826.70ดูรายละเอียด
FPGA AGILEX3 100KLE 474VPBGAA3CZ100BB18AI7SFPGA AGILEX3 100KLE 474VPBGA108 - Immediate$4,342.24ดูรายละเอียด
FPGA AGILEX3 100KLE 896MBGAA3CZ100BM16AI7SFPGA AGILEX3 100KLE 896MBGA84 - Immediate$4,514.24ดูรายละเอียด
FPGA AGILEX3 100KLE 896MBGAA3CY100BM16AI7SFPGA AGILEX3 100KLE 896MBGA84 - Immediate$4,875.69ดูรายละเอียด
FPGA AGILEX3 100KLE 896MBGAA3CY100BM16AI6SFPGA AGILEX3 100KLE 896MBGA84 - Immediate$5,119.46ดูรายละเอียด
FPGA AGILEX3 135KLE 474VPBGAA3CZ135BB18AI7SFPGA AGILEX3 135KLE 474VPBGA64 - Immediate$6,202.83ดูรายละเอียด
FPGA AGILEX3 135KLE 896MBGAA3CY135BM16AI7SFPGA AGILEX3 135KLE 896MBGA84 - Immediate$6,869.80ดูรายละเอียด
FPGA AGILEX3 100KLE 474VPBGAA3CZ100BB18AE7SFPGA AGILEX3 100KLE 474VPBGA76 - Immediate$3,947.49ดูรายละเอียด
FPGA AGILEX3 100KLE 896MBGAA3CZ100BM16AE7SFPGA AGILEX3 100KLE 896MBGA0 - Immediate$4,366.42ดูรายละเอียด
FPGA AGILEX3 100KLE 896MBGAA3CY100BM16AE7SFPGA AGILEX3 100KLE 896MBGA0 - Immediate$4,715.94ดูรายละเอียด
FPGA AGILEX3 100KLE 896MBGAA3CY100BM16AE6SFPGA AGILEX3 100KLE 896MBGA0 - Immediate$4,951.44ดูรายละเอียด
FPGA AGILEX3 135KLE 474VPBGAA3CZ135BB18AE7SFPGA AGILEX3 135KLE 474VPBGA0 - Immediate$5,999.97ดูรายละเอียด
FPGA AGILEX3 135KLE 896MBGAA3CZ135BM16AE7SFPGA AGILEX3 135KLE 896MBGA0 - Immediate$6,152.83ดูรายละเอียด
FPGA AGILEX3 135KLE 896MBGAA3CY135BM16AE7SFPGA AGILEX3 135KLE 896MBGA0 - Immediate$6,644.73ดูรายละเอียด
FPGA AGILEX3 135KLE 896MBGAA3CZ135BM16AI7SFPGA AGILEX3 135KLE 896MBGA84 - Immediate$6,360.93ดูรายละเอียด
FPGA AGILEX3 135KLE 896MBGAA3CY135BM16AE6SFPGA AGILEX3 135KLE 896MBGA0 - Immediate$6,977.32ดูรายละเอียด
FPGA AGILEX3 135KLE 896MBGAA3CY135BM16AI6SFPGA AGILEX3 135KLE 896MBGA0 - Immediate$7,674.85ดูรายละเอียด
Published: 2025-09-12