DE23-Lite Development Kit

Terasic development kits are designed for embedded vision, digital logic, and robotics applications

Image of Terasic DE23-Lite Development KitThe Terasic DE23-Lite is a compact FPGA development board built around the Altera Agilex™ 3 A3CZ135BB18AE7S device. Designed for embedded vision, digital logic, and robotics applications, it offers a robust platform for both educational and prototyping environments. With upgraded I/O flexibility and integrated peripherals, the DE23-Lite improves upon the DE10-Lite by delivering enhanced scalability and performance for next-generation designs.

The board includes 135,110 logic elements, 6.89 Mbit of M20K embedded memory, and 368 multipliers, making it suitable for real-time image processing and control logic. Developers benefit from onboard SDRAM, HDMI output, integrated ADC, and a wide range of user I/O components. The USB Blaster III circuit and USB Type-C interface simplify programming and debugging, while the power-efficient board design supports edge applications and classroom instruction.

Features
  • HDMI output with ADV7513 for multimedia and vision applications
  • Integrated USB Blaster III via USB Type-C® for programming and debugging
  • Rich I/O: 2×20 GPIO header, 8-channel ADC header, 10 LEDs, 10 slide switches, 6 seven-segment displays, four push buttons
  • Altera Agilex 3 FPGA (A3CZ135BB18AE7S) with 135,110 logic elements
  • 64 MB SDRAM (32-bit bus) and 128 Mbit QSPI Flash for configuration
Applications
  • Embedded vision and image/video processing pipelines
  • Digital logic design and verification
  • Robotics control systems and sensor interfacing
  • Classroom instruction and academic FPGA labs
  • Edge computing and low-power FPGA-based systems

DE23-Lite Development Kit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
DE23-LITE AGILEX 3 C EVAL BRD
P0807DE23-LITE AGILEX 3 C EVAL BRD132 - Immediate$5,871.77ดูรายละเอียด

Agilex™ 3 FPGA

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
FPGA SOC AGILEX3 HPS 100K 896BGA
A3CW100BM16AE6SFPGA SOC AGILEX3 HPS 100K 896BGA84 - Immediate$4,986.90ดูรายละเอียด
ผลิตภัณฑ์ใหม่
FPGA SOC AGILEX3 HPS 135K 896BGA
A3CW135BM16AE6SFPGA SOC AGILEX3 HPS 135K 896BGA82 - Immediate$8,933.43ดูรายละเอียด
ผลิตภัณฑ์ใหม่
FPGA SOC AGILEX3 HPS 100K 896BGA
A3CW100BM16AI6SFPGA SOC AGILEX3 HPS 100K 896BGA52 - Immediate$5,485.75ดูรายละเอียด
ผลิตภัณฑ์ใหม่
FPGA SOC AGILEX3 HPS 135K 896BGA
A3CW135BM16AI6SFPGA SOC AGILEX3 HPS 135K 896BGA64 - Immediate$9,826.70ดูรายละเอียด
FPGA AGILEX3 100KLE 474VPBGAA3CZ100BB18AI7SFPGA AGILEX3 100KLE 474VPBGA108 - Immediate$4,342.24ดูรายละเอียด
FPGA AGILEX3 100KLE 896MBGAA3CZ100BM16AI7SFPGA AGILEX3 100KLE 896MBGA84 - Immediate$4,514.24ดูรายละเอียด
FPGA AGILEX3 100KLE 896MBGAA3CY100BM16AI7SFPGA AGILEX3 100KLE 896MBGA84 - Immediate$4,875.69ดูรายละเอียด
FPGA AGILEX3 100KLE 896MBGAA3CY100BM16AI6SFPGA AGILEX3 100KLE 896MBGA84 - Immediate$5,119.46ดูรายละเอียด
FPGA AGILEX3 135KLE 474VPBGAA3CZ135BB18AI7SFPGA AGILEX3 135KLE 474VPBGA64 - Immediate$6,202.83ดูรายละเอียด
FPGA AGILEX3 135KLE 896MBGAA3CY135BM16AI7SFPGA AGILEX3 135KLE 896MBGA84 - Immediate$6,869.80ดูรายละเอียด
FPGA AGILEX3 100KLE 474VPBGAA3CZ100BB18AE7SFPGA AGILEX3 100KLE 474VPBGA76 - Immediate$3,947.49ดูรายละเอียด
FPGA AGILEX3 100KLE 896MBGAA3CZ100BM16AE7SFPGA AGILEX3 100KLE 896MBGA0 - Immediate$4,366.42ดูรายละเอียด
FPGA AGILEX3 100KLE 896MBGAA3CY100BM16AE7SFPGA AGILEX3 100KLE 896MBGA0 - Immediate$4,715.94ดูรายละเอียด
FPGA AGILEX3 100KLE 896MBGAA3CY100BM16AE6SFPGA AGILEX3 100KLE 896MBGA0 - Immediate$4,951.44ดูรายละเอียด
FPGA AGILEX3 135KLE 474VPBGAA3CZ135BB18AE7SFPGA AGILEX3 135KLE 474VPBGA0 - Immediate$5,999.97ดูรายละเอียด
FPGA AGILEX3 135KLE 896MBGAA3CZ135BM16AE7SFPGA AGILEX3 135KLE 896MBGA0 - Immediate$6,152.83ดูรายละเอียด
FPGA AGILEX3 135KLE 896MBGAA3CY135BM16AE7SFPGA AGILEX3 135KLE 896MBGA0 - Immediate$6,644.73ดูรายละเอียด
FPGA AGILEX3 135KLE 896MBGAA3CZ135BM16AI7SFPGA AGILEX3 135KLE 896MBGA84 - Immediate$6,360.93ดูรายละเอียด
FPGA AGILEX3 135KLE 896MBGAA3CY135BM16AE6SFPGA AGILEX3 135KLE 896MBGA0 - Immediate$6,977.32ดูรายละเอียด
FPGA AGILEX3 135KLE 896MBGAA3CY135BM16AI6SFPGA AGILEX3 135KLE 896MBGA0 - Immediate$7,674.85ดูรายละเอียด
Published: 2025-10-17