BQ25150 Linear Battery Charge Management Solution

Texas Instruments' solution features 10 nA ship-mode, advanced power path management and control, an ADC, and an LDO

Image of Texas Instruments' BQ25150 Linear Battery Charge Management SolutionTexas Instruments' BQ25150 is a highly integrated battery charge management IC that integrates the common functions for wearable devices including a charger, an output voltage rail, an ADC for battery and system monitoring, and a push-button controller.

The BQ25150 IC integrates a linear charger that enables quick and accurate charging for small batteries. The device supports charge current up to 500 mA and termination current down to 0.5 mA for maximum charge. The battery is charged using a standard Li-Ion charge profile with three phases including pre-charge, constant current, and constant voltage regulation.

The device integrates advanced power-path management and control that allowing the device to provide power to the system while charging the battery even with poor adapters. The host can control the power-path through I2C allowing it to disconnect the input adapter and/or battery without physically removing them. The single push-button input eliminates the need for a separate button controller IC, reducing the total solution footprint. The push-button input can be used for wake functions or to reset the system. A 12-bit effective ADC enables accurate battery voltage monitoring and can be used to enable a low IQ gauging to monitor battery health. It can also be used to measure the battery temperature using a thermistor connected to the TS pin and external system signals through a pin. The low quiescent current during operation and shutdown enables maximum battery life. The input current limit, charge current, LDO output voltage, and other parameters are programmable through the I2C interface making the BQ25150 a very flexible charging solution. A voltage-based JEITA compatible (or standard HOT/COLD) battery pack thermistor monitoring input (TS) is included that monitors battery temperature and automatically changes charge parameters to prevent the battery from charging outside of its safe temperature range. The temperature thresholds are programmable through I2C allowing the host to customize the thermal charging profile. The charger is optimized for 5 V USB input with 20 V absolute maximum tolerance to withstand line transients. The device integrates a linear regulator to provide a quiet rail for radios or processors and can be independently sourced and controlled through I2C.

Features
  • Linear battery charger with 1.25 mA to 500 mA fast charge current range
    • 0.5% accurate I2C programmable battery regulation voltage range: 3.6 V to 4.6 V in 10 mV steps
    • Configurable termination current supporting down to 0.5 mA
    • 20 V tolerant input with typical 3.4 V to 5.5 V input voltage operating range
    • Programmable thermal charging profile, fully configurable hot, warm, cool, and cold thresholds
  • Power path management for powering system and charging battery
    • Dynamic power-path management optimizes charging from weak adapters
    • Advanced I2C control allows the host to disconnect the battery or adapter as needed
  • Always on 1.8 V VDD LDO supporting loads up to 10 mA
  • Package: 20-pin 2 mm x 1.6 mm CSP
  • I2C configurable load switch or up to 150 mA LDO output
    • Programmable range: 0.6 V to 3.7 V in 100 mV steps
  • Ultra-low LDDQ for extended battery life:
    • 10 nA ship mode battery lQ
    • 400 nA lQ while powering the system (PMID and VDD on)
  • One pushbutton wake-up and reset input with adjustable timers
    • Supports system power cycle and HW reset
  • 12-bit effective ADC
    • Monitoring of charge current, battery thermistor and battery, input and system (PMID) voltages
    • General purpose ADC input
  • Total solution size: 12 mm2
Applications
  • Headsets, earbuds, and hearing aids
  • Smart watches and fitness accessories
  • Patient monitors and portable medical equipment

BQ25150 Linear Battery Charge Management Solution

รูปภาพManufacturer Part Numberคำอธิบายกระแสไฟฟ้า - กำลังชาร์จคุณสมบัติที่ตั้งโปรแกรมได้การป้องกันความผิดพลาดAvailable Quantityราคาดูรายละเอียด
IC BATT CHG LI-ION 1CELL 20DSBGABQ25150YFPTIC BATT CHG LI-ION 1CELL 20DSBGAคงที่ - ตั้งโปรแกรมได้กระแสไฟฟ้ากระแสไฟฟ้าเกิน, อุณหภูมิสูงเกิน, แรงดันไฟฟ้าเกิน, กระแสไฟฟ้าย้อนกลับ, ลัดวงจร1167 - Immediate$147.42ดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part Numberคำอธิบายฟังก์ชั่นแบบฝังIC / ชิ้นส่วนที่ใช้Available Quantityราคาดูรายละเอียด
EVAL BOARD FOR MSP430F5529EV2400EVAL BOARD FOR MSP430F5529USB 2.0 ไปยัง SMBus บริดจ์ใช่, MCU, 16-BitMSP430F5529678 - Immediate$8,042.09ดูรายละเอียด
Published: 2019-05-29