CC2652RSIP SimpleLink™ Multiprotocol Wireless SiP Module

Texas Instruments' 2.4 GHz system-in-package (SiP) module offers 352 KB of memory

Image of Texas Instruments' CC2652RSIP SimpleLink™ Multiprotocol Wireless SiP ModuleTexas Instruments' SimpleLink™ CC2652RSIP is an SiP-certified module, multiprotocol 2.4 GHz wireless microcontroller (MCU) supporting Thread, Zigbee®, Bluetooth® 5.2 Low Energy, IEEE 802.15.4, IPv6-enabled smart objects (6LoWPAN), and proprietary systems including the TI 15.4-Stack (2.4 GHz) and concurrent multiprotocol through a dynamic multiprotocol manager (DMM) driver. The device is optimized for low-power wireless communication and advanced sensing in building security systems, HVAC, medical, wired networking, portable electronics, home theater and entertainment, and connected peripherals markets.

The CC2652RSIP features a small 7 mm x 7 mm certified SiP module 2.4 GHz with integrated DC/DC components, balun, and crystal oscillators It offers wide flexibility of protocol stack support in the SimpleLink CC13xx and CC26xx software development kit (SDK). Wireless applications with a longer battery life can operate at a low standby current of 1 µA with full RAM retention. The CC2652RSIP is industrial temperature ready with an ultra-low standby current of 11 µA at +105°C. The programmable, autonomous ultra-low-power sensor controller CPU with fast wakeup capability enables advanced sensing. As an example, the sensor controller is capable of 1 Hz ADC sampling at 1 µA system current. The low soft-error rate (SER) failure-in-time (FIT) provides for a long operation lifetime with no disruption in industrial markets with always-on SRAM parity against corruption due to potential radiation events. The dedicated software-controlled radio controller (Arm® Cortex®-M0) provides flexible low-power RF transceiver capability to support multiple physical layers and RF standards. The module offers excellent radio sensitivity and robustness (selectivity and blocking) performance for Bluetooth LE (-103 dBm for 125 kbps LE-coded PHY).

The CC2652RSIP is part of the SimpleLink MCU platform which consists of Wi-Fi®, Bluetooth LE, Thread, Zigbee, Sub-1 GHz MCUs, and host MCUs that share a common, easy-to-use development environment with a single core software development kit (SDK) and a rich toolset. A one-time integration of the SimpleLink platform allows for any combination of the portfolio devices to be added into the design allowing for 100% code reuse when design requirements change.

Features
  • Wireless MCU:
    • Powerful 48 MHz Arm Cortex-M4 processor
    • Flash program memory: 352 KB
    • ROM: 256 KB for protocols and library functions
    • Cache SRAM: 8 KB
    • Ultra-low leakage SRAM: 80 KB with parity for high-reliability operation
    • DMM driver
    • Programmable radio supports two (G)FSK, four (G)FSK, MSK, OOK, BLE, IEEE 802.15.4 PHY, and MAC
    • Supports over-the-air upgrades (OTA)
  • Low power consumption (MCU, sensor controller, and radio)
  • Wireless protocol support: Thread, Zigbee, matter, BLE, SimpleLink, TI 15.4-stack, and proprietary systems
  • High-performance radio
  • Regulatory compliance: ETSI RED (Europe), ISED (Canada), and FCC (USA)
  • Multiple MCU peripherals
  • Security enablers:
    • AES 128-bit and 256-bit cryptographic accelerator
    • ECC and RSA public key hardware accelerator
    • SHA2 accelerator (full suite up to SHA-512)
    • True random number generator (TRNG)
  • Development tools and support
  • Operating single supply voltage range: 1.8 V to 3.8 V
  • Operating temperature range: -40°C to +105°C
  • RoHS-compliant package: 7 mm x 7 mm QFM (32 GPIOs)
Applications
  • ISM and SRD systems 1: 2,400 MHz to 2,480 MHz
  • Building automation:
    • Building security systems: motion detectors, electronic smart locks, door and window sensors, garage door systems, and gateways
    • HVAC: thermostats, wireless environmental sensors, HVAC system controllers, and gateways
    • Fire safety systems: smoke and heat detectors, fire alarm control panels (FACP)
    • Elevators and escalators: main control panels
  • Industrial transportation: asset tracking
  • Medical
  • Communication equipment:
    • Wired networking: wireless LAN or Wi-Fi access points, edge routers, and small business routers
  • Personal electronics:
    • Portable electronics: RF smart remote controls
    • Home theaters and entertainment: smart speakers, smart displays, and set-top boxes
    • Gaming: electronic and robotic toys
    • Wearables (non-medical): smart trackers and smart clothing

CC2652RSIP SimpleLink™ Multiprotocol Wireless SiP Module

รูปภาพManufacturer Part NumberคำอธิบายRF แฟมิลี่/มาตรฐานโปรโตคอลมอดูเลชั่นAvailable Quantityราคาดูรายละเอียด
RF TXRX MOD 802.15.4BT SMDCC2652RSIPMOTRRF TXRX MOD 802.15.4BT SMD802.15.4, บลูทูธบลูทูธ v5.2, เกลียว, Zigbee®4-FSK, 4-GFSK, DSSS, FSK, GFSK, MSK, O-QPSK24 - Immediate$395.07ดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part Numberคำอธิบายความถี่สิ่งที่บรรจุอยู่ประเภทเสาอากาศAvailable Quantityราคาดูรายละเอียด
LAUNCHPAD DEV KIT FOR CC2652RSIPLP-CC2652RSIPLAUNCHPAD DEV KIT FOR CC2652RSIP2.4GHzบอร์ด, สายเคเบิล-0 - Immediate$2,014.16ดูรายละเอียด
Published: 2022-03-23