TSER953 MIPI® CSI-2 V3Link Serializer

Texas Instruments' 4.16 Gbps serializer has advanced data protection and diagnostic features to support high-speed data transmission

Image of Texas Instruments' TSER953 V3Link SerializerTexas Instruments' TSER953 serializer is part of TI's V3Link device family that is designed to support high-speed raw data sensors including 2.3 MP imagers at 60 fps and as well as 4 MP, 30 fps cameras, satellite radars, LIDAR, and time-of-flight (ToF) sensors. The device delivers a 4.16 Gbps forward channel and ultra-low latency, 50 Mbps bidirectional control channel, and supports a single power-over-coax (PoC) or STP cable.

The TSER953 features advanced data protection and diagnostic features to support high-speed data transmission for various applications such as robotics and automation, medical imaging, and security or surveillance while streamlining design in industrial and medical camera applications. With a companion deserializer, the TSER953 delivers precise multicamera sensor clock and sensor synchronization. The serializer is available in a small 5 mm x 5 mm VQFN package for space-constrained sensor applications.

Features
  • 4.16 Gbps grade serializer supports high-speed sensors (full HD 1,080p 2.3 MP 60 fps and 4 MP 30 fps imagers)
  • Low power consumption: 0.25 W (typ.)
  • IEC 61000-4-2 ESD compliant
  • PoC compatible transceiver
  • D-PHY v1.2 and CSI-2 v1.3 compliant system interface:
    • Up to four data lanes at 832 Mbps per lane
    • Supports up to four virtual channels
  • Precision multicamera clocking and synchronization
  • Flexible programmable output clock generator
  • Advanced data protection and diagnostics:
    • CRC data protection, sensor data integrity check, I2C write protection, voltage and temperature measurement, programmable alarm, and line fault detection
  • Supports single-ended coaxial or shielded-twisted pair (STP) cable
  • Ultra-low latency bidirectional I2C and GPIO control channel enables ISP control from ECU
  • Single power supply: 1.8 V
  • Compatible with TDES954 and TDES960 deserializers
  • Wide temperature range: -20°C to +85°C
  • Package: small 5 mm x 5 mm VQFN and PoC solution size for compact camera module designs
Applications
  • Appliances
  • Video surveillance
  • Elevators and escalators
  • Industrial robots
  • Machine vision
  • Patient monitoring and diagnostics
  • Imaging

TSER953 MIPI® CSI-2 V3Link Serializer

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
4.16-GBPS MIPI CSI-2 VLINK SERIATSER953RHBT4.16-GBPS MIPI CSI-2 VLINK SERIA497 - Immediate$322.98ดูรายละเอียด
Published: 2021-10-19