SimpleLink™ Wi-Fi CC3220SF LaunchPad™

This development kit from TI highlights the CC3220SF, a single-chip wireless MCU with 1 MB Flash and 256 KB of RAM

Image of TI's CC3220SF LaunchPadTexas Instrument's SimpleLink Wi-Fi CC3220SF LaunchPad development kit (CC3220SF-LAUNCHXL) highlights CC3220SF, a single-chip wireless microcontroller (MCU) with 1 MB Flash, 256 KB of RAM, and enhanced security features. The CC3220SF-LAUNCHXL features on-board emulation and sensors for a full out-of-the-box experience. This board can be directly connected to a PC for use with development tools such as the Code Composer Studio™ Cloud integrated development environment (IDE).

The CC3220SF device brings IoT networking security to a new level, empowering developers to easily connect any application to the cloud with multiple communication protocols.

Features  
  • Supports various IDE: CCS, IAR embedded workbench for ARM® Cortex®-M4
  • Standalone development platform featuring sensors, LEDs, and push-buttons
  • On-board chip antenna with option for U.FL-based testing
  • 2 x 20-pin stackable connectors (BoosterPack headers) to connect to TI LaunchPads and other BoosterPacks
  • Back-channel universal asynchronous receiver/transmitter (UART) through USB to PC
  • XDS110-based JTAG emulation with serial port for Flash programming
What's Included
  • USB cable
  • Quick start guide

Video: Embedded World 2017: Digi-Key Development Kits – Texas Instruments SimpleLink CC3220 + CC1350 Launch

CC3220SF LaunchPad

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
LAUNCHPAD DEV BOARD FOR CC3220SFCC3220SF-LAUNCHXLLAUNCHPAD DEV BOARD FOR CC3220SF0 - Immediate$2,020.30ดูรายละเอียด
Published: 2017-03-14