Low-Voltage Power MOSFETs

Toshiba MOSFETs come in a variety of voltages and packages to suit applications that require higher current

Image of Toshiba Low Voltage Power MOSFETsToshiba low-voltage power MOSFETs (LVMOS) utilize the latest UMOS processes and come in a variety of voltages and packages to suit applications that require higher current. These processes have a strong focus on 40 V to 150 V MOSFETs for modern voltage rails like 12 V, 24 V, 48 V, and 96 V.

The UMOS process offers various benefits, with the latest UMOS X focusing on threshold voltage and high-temperature operation of +175°C, in addition to conduction and switching loss. Certain products are also equipped with a high-speed diode, reducing the reverse recovery charge and associated power loss during switching.

Toshiba LVMOS products are offered in many standard packages, including single- and dual sided 5 mm x 6 mm called SOP-Advance and DSOP-Advance, and the smaller 3.3 mm x 3.3 mm TSON-Advance package.

Image of Toshiba Graph 
Features
  • Improved figures of merit (FoM)
  • Reduced RDS(ON)
  • Reduced switching and conduction loss
  • Narrow threshold voltage
  • Industry-standard packaging
Applications
  • Power supplies
  • Inverters
  • DC/DC converters
  • Industrial products
  • 12 V or 48 V automotive systems

100 V Low-Voltage Power MOSFETs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MOSFET N-CH 100V 90A 8SOPTPH3R70APL,L1QMOSFET N-CH 100V 90A 8SOP4178 - Immediate$81.79ดูรายละเอียด
MOSFET N-CH 100V 92A 8DSOPTPW4R50ANH,L1QMOSFET N-CH 100V 92A 8DSOP1452 - Immediate$120.91ดูรายละเอียด
MOSFET N CH 100V 32A 8-SOPTPH8R80ANH,L1QMOSFET N CH 100V 32A 8-SOP29237 - Immediate$86.64ดูรายละเอียด

40 V Low-Voltage Power MOSFETs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
40V U-MOS IX-H L-TOGL 0.3MOHMXPQR3004PB,LXHQ40V U-MOS IX-H L-TOGL 0.3MOHM1843 - Immediate$253.47ดูรายละเอียด
UMOS9 SOP-ADV(N) PD=170W F=1MHZTPH1R204PL1,LQUMOS9 SOP-ADV(N) PD=170W F=1MHZ3636 - Immediate$75.98ดูรายละเอียด

60 V Low-Voltage Power MOSFETs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MOSFET N-CH 60V 100A 8SOPTPH2R506PL,L1QMOSFET N-CH 60V 100A 8SOP31170 - Immediate$75.33ดูรายละเอียด
MOSFET N-CH 60V 17A 8SOPTPH11006NL,LQMOSFET N-CH 60V 17A 8SOP0 - Immediate$47.85ดูรายละเอียด

80 V Low-Voltage Power MOSFETs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MOSFET N-CH 80V 120A 8SOPTPH2R408QM,L1QMOSFET N-CH 80V 120A 8SOP9703 - Immediate$83.73ดูรายละเอียด
POWER MOSFET TRANSISTOR SOP8-ADVTPH4R008QM,LQPOWER MOSFET TRANSISTOR SOP8-ADV4307 - Immediate$64.98ดูรายละเอียด
80V UMOS10 L-TOGL 0.83MOHMXPQR8308QB,LXHQ80V UMOS10 L-TOGL 0.83MOHM2153 - Immediate$201.74ดูรายละเอียด

Single FETs MOSFETs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MOSFET N-CH 60V 17A 8SOPTPH11006NL,LQMOSFET N-CH 60V 17A 8SOP0 - Immediate$47.85ดูรายละเอียด
MOSFET N-CH 60V 26A 8TSONTPN11006PL,LQMOSFET N-CH 60V 26A 8TSON3595 - Immediate$40.74ดูรายละเอียด
MOSFET N-CH 80V 34A 8TSONTPN19008QM,LQMOSFET N-CH 80V 34A 8TSON3677 - Immediate$42.68ดูรายละเอียด
MOSFET N-CH 40V 48A 8SOPTPH7R204PL,LQMOSFET N-CH 40V 48A 8SOP16831 - Immediate$41.06ดูรายละเอียด
MOSFET N-CH 40V 80A 8TSONTPN2R304PL,L1QMOSFET N-CH 40V 80A 8TSON57783 - Immediate$46.56ดูรายละเอียด
MOSFET P-CH 20V 36A 8TSONTPN4R712MD,L1QMOSFET P-CH 20V 36A 8TSON105 - Immediate$42.68ดูรายละเอียด
MOSFET N-CH 30V 80A 8TSONTPN1R603PL,L1QMOSFET N-CH 30V 80A 8TSON18751 - Immediate$48.50ดูรายละเอียด
MOSFET P-CH 40V 60A 8SOPXPH4R714MC,L1XHQMOSFET P-CH 40V 60A 8SOP11398 - Immediate$63.69ดูรายละเอียด
Published: 2025-02-25