Swordtail Complete Arm® Cortex®-A9 Wireless-Equipped Single Board Computer (SBC)

Versalogic's Swordtail complete Arm Cortex-A9 SBC is ideal for applications that demand rugged low-power solutions

Image of Versalogic's Swordtail Complete Arm Cortex®-A9 Single Board Computer (SBC)Versalogic's Swordtail is a complete single board computer (SBC). It features Wi-Fi, Bluetooth®, and cellular options for applications that operate without a wired data connection. These Arm-based computers are available with power-efficient, dual- or quad-core i.MX6 CPUs. The Swordtail is ideal for applications that demand rugged low-power solutions such as industrial machine automation, transportation, medical, kiosks, and industrial IoT.

Unlike Arm-based modules, Swordtail is a complete board-level computer. Additional carrier boards, connector boards, or I/O expansion boards are not required for operation. Swordtail boards are delivered with on-board soldered-down RAM, ready to plug-in and run. To simplify mounting and future upgrades, the Swordtail leverages the COM Express® standard for its footprint and mounting points.

Like all VersaLogic products, the Swordtail SBC is engineered and tested to be rugged. It is fully validated for operation in unforgiving environments with extreme temperatures, mechanical shock, and vibration.

In addition to the wireless connections, the swordtail provides connectivity via Gigabit Ethernet, USB, GPIO, and CAN bus interfaces. HDMI video, audio support, and LVDS panel/touchscreen support are also included. Both Wi-Fi and Bluetooth radios are included on board. A NimbleLink Skywire™ socket supports a wide range of optional cellular and other wireless plug-ins.

Features
  • Complete SBC
  • -40°C to +85°C operation
  • Dual- or quad-core i.MX6 processor
  • Wi-Fi: 802.11 b/g/n
  • Bluetooth 4.2
  • Cellular-compatible socket
  • Shock and vibration per MIL-STD-202H
  • Standard 95 mm x 95 mm size
  • Low power draw
  • Fanless operation
  • Input power conditioning
  • Up to 4 GB soldered-on RAM
  • Gigabit Ethernet
  • HDMI (with audio)
  • LVDS (with backlight and touchscreen support)
  • USB 2.0 ports
  • Serial I/O (RS-232)
  • MicroSD card socket
  • Up to 32 GB eMMC Flash
  • CAN bus and I2C

Swordtail Complete Arm® Cortex®- A9 Single Board Computer (SBC)

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SBC 800MHZ 2 CORE 1GB/1GB RAMVL-EPC-2702-EBK-01SBC 800MHZ 2 CORE 1GB/1GB RAM1 - Immediate$10,611.30ดูรายละเอียด
SBC 800MHZ 4 CORE 2GB/2GB RAMVL-EPC-2702-EDK-02SBC 800MHZ 4 CORE 2GB/2GB RAM0 - Immediate$11,359.95ดูรายละเอียด
SBC 800MHZ 4 CORE 2GB/2GB RAMVL-EPC-2702-EDK-02-8SBC 800MHZ 4 CORE 2GB/2GB RAM20 - Immediate$12,792.15ดูรายละเอียด

Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
0.5M 30-PIN 2MM IDC TO RIBBON CAVL-CBR-30040.5M 30-PIN 2MM IDC TO RIBBON CA1 - Immediate$748.65ดูรายละเอียด
UART CABLE 2MM 5-PIN TO DB-9M 0.VL-CBR-0504UART CABLE 2MM 5-PIN TO DB-9M 0.4 - Immediate$651.00ดูรายละเอียด
CAN BUS CABLE 2MM 4-PIN TO 2MM 4VL-CBR-0405CAN BUS CABLE 2MM 4-PIN TO 2MM 40 - Immediate$651.00ดูรายละเอียด
CAN CABLE 4-PIN 2MM-9M 0.5MVL-CBR-0406CAN CABLE 4-PIN 2MM-9M 0.5M0 - Immediate$802.03ดูรายละเอียด
LVDS TO VGA ADAPTERVL-CBR-2014LVDS TO VGA ADAPTER3 - Immediate$3,743.25ดูรายละเอียด
20 24-BIT LVDS HIROSE CABLEVL-CBR-201520 24-BIT LVDS HIROSE CABLE32 - Immediate$1,562.40ดูรายละเอียด
CABLE 20" 12V LEDVL-CBR-0404CABLE 20" 12V LED3 - Immediate$1,953.00ดูรายละเอียด
20" 8-PIN PICO-CLASP TO 8-PIN PIVL-CBR-081120" 8-PIN PICO-CLASP TO 8-PIN PI2 - Immediate$651.00ดูรายละเอียด
Published: 2019-04-24