Tetra Arm®-based Single Board Computers (SBCs)

VersaLogic’s embedded computers for automotive, drones, and industrial applications

Image of VersaLogic's Tetra ARM® based Single Board Computers (SBCs) VersaLogic's Tetra family of Arm-based quad-core ruggedized embedded computers feature an NXP quad-core i.MX6 processor with CPU speeds of 800 MHz. They come standard with 2 GB of memory with the ability to expand up to 4 GB of soldered-on DDR3L memory. The Tetra is shock and vibration tested per MIL-STD-202G standards. The small size 95 mm x 125 mm is large on power and features. This Arm-based computer provides connectivity via Gigabit Ethernet, USB, and CAN Bus interface, as well as HDMI and LVDS video support. It also includes a Mini PCIe socket for expandability, an I2C port, MIPI camera input, audio I/O, SPI, and a 6-axis accelerometer/magnetometer. The Tetra is ideal for automotive, drones, and industrial applications.

Features
  • Core: Arm Cortex-A9, i.MX6Quad, NXP i.MX6
  • Operating systems: Arm operating systems including Linux
  • Voltage input: 8 VDC to 17 VDC
  • Power requirements: 3.2 W idle
  • Temperature operating range: -40°C to +85°C
  • Package/case: 95 mm x 125 mm
Applications
  • Automotive
  • Drones
  • Industrial
  • Automation

Tetra Arm®-based Single Board Computers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SBC 800MHZ 4 CORE 2GB/2GB RAMVL-EPC-2700-EDK-02ASBC 800MHZ 4 CORE 2GB/2GB RAM0 - ImmediateSee Page for Pricingดูรายละเอียด
SBC 800MHZ 4 CORE 2GB/2GB RAMVL-EPC-2700-EDK-02BSBC 800MHZ 4 CORE 2GB/2GB RAM0 - ImmediateSee Page for Pricingดูรายละเอียด
SBC 800MHZ 4 CORE 2GB/2GB RAMVL-EPC-2700-EDK-EVALSBC 800MHZ 4 CORE 2GB/2GB RAM4 - Immediate$13,833.75ดูรายละเอียด

Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CABLE KIT TETRA EPC-270VL-CKR-TETRACABLE KIT TETRA EPC-2702 - Immediate$4,036.20ดูรายละเอียด
CAN BUS CABLE 2MM 4-PIN TO 2MM 4VL-CBR-0405CAN BUS CABLE 2MM 4-PIN TO 2MM 40 - Immediate$651.00ดูรายละเอียด
UART CABLE 2MM 5-PIN TO DB-9M 0.VL-CBR-0504UART CABLE 2MM 5-PIN TO DB-9M 0.4 - Immediate$651.00ดูรายละเอียด
SERIAL I/O (I2C UART SPI). 26-PIVL-CBR-2603SERIAL I/O (I2C UART SPI). 26-PI0 - Immediate$423.15ดูรายละเอียด
DEBUG PORT CABLE (RS-232) 34-PINVL-CBR-3407DEBUG PORT CABLE (RS-232) 34-PIN0 - Immediate$651.00ดูรายละเอียด
Published: 2018-03-06