Bulk Metal® Trimmers

Trimmers with unique inherent temperature and load life stability from VPG Foil Resistors

Image of VPG Foil Resistors Bulk Metal® Trimmers VPG Foil Resistors' trimming potentiometers have the Bulk Metal® Foil resistive element which possesses a unique inherent temperature and load life stability. Plus, their advanced virtually back lash-free adjustment mechanism makes them easy to set quickly and accurately and keeps the setting exactly on target.

Features
  • A smooth and unidirectional resistance with lead screw adjustment
  • All trimmers undergo noise and linearity tests during production
  • Setting stability: to 0.1%
  • Settability: to 0.05%
  • Resistance range: 2 Ω to 20 kΩ
  • Resistance tolerance: to ±5%
  • Temperature coefficient of resistance (TCR):
    • End to end: to ±5 ppm/°C (-55°C to +125°C, +25°C ref.)
    • Through the wiper: to ±25 ppm/°C max. (-55°C to +125°C, +25°C ref.)

Bulk Metal Trimmers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
TRIMMER 10K OHM 0.25W PC PIN TOPY006910K0000J0LTRIMMER 10K OHM 0.25W PC PIN TOP0 - Immediate$1,611.00ดูรายละเอียด
TRIMMER 2K OHM 0.25W PC PIN TOPY00692K00000J0LTRIMMER 2K OHM 0.25W PC PIN TOP0 - Immediate$1,611.00ดูรายละเอียด
TRIMMER 500 OHM 0.25W PC PIN TOPY0069500R000J0LTRIMMER 500 OHM 0.25W PC PIN TOP131 - Immediate$1,021.63ดูรายละเอียด
TRIMMER 10K OHM 0.25W PC PIN TOPY405310K0000J0LTRIMMER 10K OHM 0.25W PC PIN TOP0 - Immediate$2,042.61ดูรายละเอียด
TRIMMER 200 OHM 0.25W PC PIN TOPY4053200R000J0LTRIMMER 200 OHM 0.25W PC PIN TOP15 - Immediate$3,082.34ดูรายละเอียด
TRIMMER 1K OHM 0.25W PC PIN TOPY40531K00000J0LTRIMMER 1K OHM 0.25W PC PIN TOP122 - Immediate$3,082.34ดูรายละเอียด
TRIMMER 100 OHM 0.25W PC PIN TOPY4053100R000J0LTRIMMER 100 OHM 0.25W PC PIN TOP211 - Immediate$3,082.34ดูรายละเอียด
TRIMMER 500 OHM 0.25W PC PIN TOPY4053500R000J0LTRIMMER 500 OHM 0.25W PC PIN TOP0 - Immediate$3,082.34ดูรายละเอียด
TRIMMER 5K OHM 0.25W PC PIN TOPY40535K00000J0LTRIMMER 5K OHM 0.25W PC PIN TOP22 - Immediate$3,082.34ดูรายละเอียด
TRIMMER 10KOHM 0.25W PC PIN SIDEY505310K0000J0LTRIMMER 10KOHM 0.25W PC PIN SIDE0 - Immediate$3,082.34ดูรายละเอียด
TRIMMER 2K OHM 0.25W PC PIN SIDEY50532K00000J0LTRIMMER 2K OHM 0.25W PC PIN SIDE0 - Immediate$2,425.95ดูรายละเอียด
TRIMMER 20KOHM 0.75W PC PIN SIDEY005620K0000K0LTRIMMER 20KOHM 0.75W PC PIN SIDE0 - Immediate$1,525.01ดูรายละเอียด
TRIMMER 500OHM 0.75W PC PIN SIDEY0056500R000K0LTRIMMER 500OHM 0.75W PC PIN SIDE0 - Immediate$1,525.01ดูรายละเอียด
TRIMMER 5K OHM 0.75W PC PIN SIDEY00565K00000K0LTRIMMER 5K OHM 0.75W PC PIN SIDE50 - Immediate$1,525.01ดูรายละเอียด
TRIMMER 100OHM 0.75W PC PIN SIDEY0056100R000K0LTRIMMER 100OHM 0.75W PC PIN SIDE0 - Immediate$908.47ดูรายละเอียด
TRIMMER 2K OHM 0.25W PC PIN SIDEY00532K00000J0LTRIMMER 2K OHM 0.25W PC PIN SIDE15 - Immediate$3,082.34ดูรายละเอียด
TRIMMER 5K OHM 0.25W PC PIN SIDEY00535K00000J0LTRIMMER 5K OHM 0.25W PC PIN SIDE0 - Immediate$3,082.34ดูรายละเอียด
TRIMMER 10KOHM 0.75W PC PIN SIDEY005610K0000K0LTRIMMER 10KOHM 0.75W PC PIN SIDE53 - Immediate$1,525.01ดูรายละเอียด
TRIMMER 2K OHM 0.25W PC PIN TOPY40532K00000J0LTRIMMER 2K OHM 0.25W PC PIN TOP54 - Immediate$3,082.34ดูรายละเอียด
Published: 2012-06-29