1240/1260 Series Accutrim™ Trimming Potentiometers

VPG Foil Resistors improved 1240 and 1260 series Bulk Metal foil ultra-high-precision Accutrim trimming potentiometers

Image of VPG Foil Resistors' 1240 / 1260 Series Accutrim™ Trimming PotentiometersVPG Foil Resistors offers two series of Bulk Metal® foil ultra-high-precision Accutrim™ trimming potentiometers designed to meet and exceed the requirements of MIL-PRF-39035 Char. H. The approved 1/4" square RJ26-style 1240 series and 3/8" square RJ24-style 1260 series devices offer low end-to-end TCR of ±10 ppm/°C from -55°C to 150°C (25°C reference) and ±25 ppm/°C through the wiper. They also offer load life stability of 0.1% typical under full rated power at 85°C for 10,000 hours and a < 0.05% typical settability. 

VPG Foil Resistors' 1240 and 1260 series of ultra-high-precision trimmers feature a Bulk Metal foil resistive element that possesses a unique inherent temperature and load life stability. Their advanced, virtually backlash-free (< 0.05%) adjustment mechanism makes them easy to set quickly and accurately, and maintains that setting through temperature cycling and vibration, as well as thermal and mechanical shock. A unique feature of the VPG Foil Resistors foil trimmer is its stability in the vibration environment, which eliminates the need for unwanted adjustments.

The devices offer a multi-fingered, noble metal wiper engaging a planar surface of etched foil for low TCR end-to-end (five times tighter than required by MIL-PRF-39035 Char. H) and through the wiper. Other technologies, such as wirewound and cermet trimmers, have a fair TCR end-to-end, but cannot be relied upon to demonstrate an acceptable TCR through the wiper, which is an important element in the precise adjustment of circuits subject to temperature fluctuations.

In addition to their low TCR and excellent load life stability, the 1240 and 1260 trimmers feature a 0.1% typical setting stability, a wide resistance range from 5 Ω to 10 kΩ, and standard resistance tolerances of ±5% and ±10%. The devices offer a 0.25 W power rating at +85°C and for increased reliability provide the utmost in ESD immunity, withstanding electrostatic discharges up to 25 kV.

The devices provide unidirectional, infinite resolution, which when synthesized by a combination of an absolutely uniform resistance material, multiple wiper contact points, and multiple resistance circuit paths, yields a uniquely accurate settability of less than < 0.05%. There are no turns of wire to be traversed, causing a step function, and no contact resistance variation to cause an irregular change in resistance with mechanical adjustment.

1240-1260 Series Accutrim

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
TRIMMER 10K OHM 0.25W PC PIN TOPY006910K0000J0LTRIMMER 10K OHM 0.25W PC PIN TOP0 - Immediate$1,611.00ดูรายละเอียด
TRIMMER 2K OHM 0.25W PC PIN TOPY00692K00000J0LTRIMMER 2K OHM 0.25W PC PIN TOP0 - Immediate$1,611.00ดูรายละเอียด
TRIMMER 500 OHM 0.25W PC PIN TOPY0069500R000J0LTRIMMER 500 OHM 0.25W PC PIN TOP131 - Immediate$1,021.63ดูรายละเอียด
TRIMMER 10K OHM 0.25W PC PIN TOPY405310K0000J0LTRIMMER 10K OHM 0.25W PC PIN TOP0 - Immediate$2,042.61ดูรายละเอียด
TRIMMER 200 OHM 0.25W PC PIN TOPY4053200R000J0LTRIMMER 200 OHM 0.25W PC PIN TOP15 - Immediate$3,082.34ดูรายละเอียด
TRIMMER 1K OHM 0.25W PC PIN TOPY40531K00000J0LTRIMMER 1K OHM 0.25W PC PIN TOP122 - Immediate$3,082.34ดูรายละเอียด
TRIMMER 100 OHM 0.25W PC PIN TOPY4053100R000J0LTRIMMER 100 OHM 0.25W PC PIN TOP211 - Immediate$3,082.34ดูรายละเอียด
TRIMMER 500 OHM 0.25W PC PIN TOPY4053500R000J0LTRIMMER 500 OHM 0.25W PC PIN TOP0 - Immediate$3,082.34ดูรายละเอียด
TRIMMER 5K OHM 0.25W PC PIN TOPY40535K00000J0LTRIMMER 5K OHM 0.25W PC PIN TOP22 - Immediate$3,082.34ดูรายละเอียด
TRIMMER 10KOHM 0.25W PC PIN SIDEY505310K0000J0LTRIMMER 10KOHM 0.25W PC PIN SIDE0 - Immediate$3,082.34ดูรายละเอียด
TRIMMER 2K OHM 0.25W PC PIN SIDEY50532K00000J0LTRIMMER 2K OHM 0.25W PC PIN SIDE0 - Immediate$2,425.95ดูรายละเอียด
TRIMMER 2K OHM 0.25W PC PIN SIDEY00532K00000J0LTRIMMER 2K OHM 0.25W PC PIN SIDE15 - Immediate$3,082.34ดูรายละเอียด
TRIMMER 5K OHM 0.25W PC PIN SIDEY00535K00000J0LTRIMMER 5K OHM 0.25W PC PIN SIDE0 - Immediate$3,082.34ดูรายละเอียด
TRIMMER 2K OHM 0.25W PC PIN TOPY40532K00000J0LTRIMMER 2K OHM 0.25W PC PIN TOP54 - Immediate$3,082.34ดูรายละเอียด
Published: 2012-06-29