MOSFETs in 5G

Vishay's MOSFETs for 5G power infrastructure offer up to 6 kW telecom power supply solutions

Image of Vishay Siliconix's MOSFETs in 5GVishay offers a wide range of power MOSFETs in surface-mount packages for 5G infrastructure, base stations, and edge and cloud computing. In the PowerPAK® 10x12 and 8x8 packages, E series super-junction MOSFETs provide best-in-class FOM for power factor correction (PFC) while the EF series with integrated fast body diodes deliver reduced QRR and faster charging and discharging for pulse width modulation (PWM). Gen V medium and low-voltage MOSFETs with ultra-low on-resistance in the PowerPAK SO-8 and SO-8DC are optimized for synchronous rectification and OR-ing applications.

Features
  • E series super-junction standard MOSFETs
    • Best-in-class PFC solutions
    • Lowest FOM
  • EF series super-junction MOSFETs with integrated fast body diode
    • Fast body diode provides as much as 10 times reduction in QRR over the standard E series MOSFET for lifetime control
    • 2x reduction in charging and discharging time over competition
    • Designed and developed for soft switching topologies such as LLC resonant
  • Gen V low- and medium-voltage MOSFETs
    • 80 V to 150 V device options
    • Optimized combination of RDS(ON), QG, and COSS
Applications
  • Edge computing
  • Cloud computing
  • 5G infrastructure
  • 5G base stations
  • 5G routers
  • AC/DC SMPS

MOSFETs in 5G

รูปภาพManufacturer Part Numberคำอธิบายกระแสไฟฟ้า - เดรนอย่างต่อเนื่อง (Id) @ 25°Cขับแรงดันไฟฟ้า (สูงสุด Rds เปิด, ต่ำสุด Rds เปิด)เดรนสู่แหล่งจ่ายแรงดันไฟฟ้า (Vdss)Available Quantityราคาดูรายละเอียด
N-CHANNEL 100 V (D-S) MOSFET POWSIR510DP-T1-RE3N-CHANNEL 100 V (D-S) MOSFET POW31A (Ta), 126A (Tc)7.5V, 10V100 V11435 - Immediate$110.57ดูรายละเอียด
MOSFET N-CH 800V 5.4A DPAKSIHD6N80E-GE3MOSFET N-CH 800V 5.4A DPAK5.4A (Tc)10V800 V1972 - Immediate$98.93ดูรายละเอียด
MOSFET N-CH 600V 40A TO247ACSIHG065N60E-GE3MOSFET N-CH 600V 40A TO247AC40A (Tc)10V600 V421 - Immediate$292.91ดูรายละเอียด
MOSFET N-CH 600V 99A TO247ACSIHG018N60E-GE3MOSFET N-CH 600V 99A TO247AC99A (Tc)10V600 V706 - Immediate$616.86ดูรายละเอียด
MOSFET N-CH 800V 8A D2PAKSIHB11N80AE-GE3MOSFET N-CH 800V 8A D2PAK8A (Tc)10V800 V699 - Immediate$100.87ดูรายละเอียด
MOSFET N-CH 600V 8.4A TO220SIHA186N60EF-GE3MOSFET N-CH 600V 8.4A TO2208.4A (Tc)10V600 V0 - Immediate$132.88ดูรายละเอียด
MOSFET N-CH 600V 8.4A D2PAKSIHB186N60EF-GE3MOSFET N-CH 600V 8.4A D2PAK8.4A (Tc)10V600 V3274 - Immediate$136.43ดูรายละเอียด
MOSFET N-CH 600V 15A TO220SIHF15N60E-GE3MOSFET N-CH 600V 15A TO22015A (Tc)10V600 V395 - Immediate$140.96ดูรายละเอียด
MOSFET N-CH 600V 8.4A TO247ACSIHG186N60EF-GE3MOSFET N-CH 600V 8.4A TO247AC8.4A (Tc)10V600 V32 - Immediate$153.89ดูรายละเอียด
MOSFET N-CH 800V 12A TO220SIHA11N80E-GE3MOSFET N-CH 800V 12A TO22012A (Tc)10V800 V1079 - Immediate$155.83ดูรายละเอียด
MOSFET N-CH 600V 12A TO220SIHA105N60EF-GE3MOSFET N-CH 600V 12A TO22012A (Tc)10V600 V983 - Immediate$169.09ดูรายละเอียด
MOSFET N-CH 600V 21A TO220SIHF22N60E-GE3MOSFET N-CH 600V 21A TO22021A (Tc)10V600 V5136 - Immediate$171.67ดูรายละเอียด
MOSFET N-CH 600V 29A TO247ACSIHG105N60EF-GE3MOSFET N-CH 600V 29A TO247AC29A (Tc)10V600 V295 - Immediate$180.72ดูรายละเอียด
MOSFET N-CH 800V 17.4A TO220ABSIHP21N80AE-GE3MOSFET N-CH 800V 17.4A TO220AB17.4A (Tc)10V800 V0 - Immediate$169.73ดูรายละเอียด
MOSFET N-CH 600V 11A TO220SIHA125N60EF-GE3MOSFET N-CH 600V 11A TO22011A (Tc)10V600 V980 - Immediate$183.31ดูรายละเอียด
MOSFET N-CH 600V 30A D2PAKSIHB100N60E-GE3MOSFET N-CH 600V 30A D2PAK30A (Tc)10V600 V658 - Immediate$203.68ดูรายละเอียด
MOSFET N-CH 600V 30A TO247ACSIHG100N60E-GE3MOSFET N-CH 600V 30A TO247AC30A (Tc)10V600 V326 - Immediate$222.43ดูรายละเอียด
MOSFET N-CH 600V 40A D2PAKSIHB065N60E-GE3MOSFET N-CH 600V 40A D2PAK40A (Tc)10V600 V0 - Immediate$76.78ดูรายละเอียด
MOSFET N-CH 600V 40A TO220SIHF065N60E-GE3MOSFET N-CH 600V 40A TO22040A (Tc)10V600 V1174 - Immediate$276.42ดูรายละเอียด
MOSFET EF SERIES TO-220ABSIHP052N60EF-GE3MOSFET EF SERIES TO-220AB48A (Tc)10V600 V896 - Immediate$257.99ดูรายละเอียด
Published: 2022-12-08