SiSS52DN 30 V N-Channel MOSFET

Vishay’s MOSFET offers RDS(ON) down to 0.95 mΩ and an improved FOM of 29.8 mΩ*nC in a PowerPAK® 1212 8S package

Image of Vishay's SiSS52DN 30 V N-Channel MOSFETVishay’s versatile SiSS52DN 30 V n-channel TrenchFET® gen V power MOSFET delivers increased power density and efficiency for both isolated and non-isolated topologies, simplifying part selection for designers working with both. Offered in a 3.3 mm by 3.3 mm thermally enhanced PowerPAK 1212-8S package, it features best-in-class on-resistance of 0.95 mΩ at 10 V, a 5% improvement over the previous generation of products. In addition, this MOSFET delivers on-resistance of 1.5 mΩ at 4.5 V while its 29.8 mΩ*nC on-resistance times gate charge at 4.5 V (a critical figure of merit (FOM) for MOSFETs used in switching applications) is very low. The SiSS52DN’s FOM represents a 29% improvement over previous-generation devices, which translates into reduced conduction and switching losses to save energy in power conversion applications.

Features
  • Best-in-class on-resistance: 0.95 mΩ at 10 V
  • Very low FOM: 29.8 mΩ*nC
  • Offered in a 3.3 mm by 3.3 mm thermally enhanced PowerPAK 1212-8S package
  • 100% RG- and UIS-tested, RoHS-compliant, and halogen-free
Applications
  • Power supplies in servers, telecom, and RF equipment
    • Low-side switching
    • Synchronous rectification
    • Synchronous buck converters
    • DC/DC converters
    • Switch tank topologies
    • OR-ring FETs
    • Load switches

SiSS52DN 30 V N-Channel MOSFET

รูปภาพManufacturer Part Numberคำอธิบายกระแสไฟฟ้า - เดรนอย่างต่อเนื่อง (Id) @ 25°Cเทคโนโลยีเดรนสู่แหล่งจ่ายแรงดันไฟฟ้า (Vdss)Available Quantityราคาดูรายละเอียด
MOSFET N-CH 30V 47.1A/162A PPAKSISS52DN-T1-GE3MOSFET N-CH 30V 47.1A/162A PPAK47.1A (Ta), 162A (Tc)MOSFET (ออกไซด์โลหะ)30 V0 - Immediate$58.84ดูรายละเอียด
Published: 2021-04-26