High Reliability Solutions for Avionics, Defense and Space Applications

Vishay is a trusted provider of high reliability electronic components for defense and aerospace applications, offering a wide range of qualified resistors, capacitors, and inductors. The company’s products are used in critical / and non-critical systems for aircraft, satellites, and radar, and meet rigorous standards such as MIL-PRF, ESCC and Automotive Grade, depending on the needs. With decades of experience and in-house testing capabilities, Vishay delivers custom-designed solutions that ensure long term performance in demanding defense environments.

Focus Products

RNC Resistors

Metal Film Resistors, Axial, Military/Established Reliability, MIL-PRF-55182 Qualified, Precision, Type RNC, Characteristics J, H, K

Ceramic Capacitors

Vishay offers both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications.

Tantalum Capacitors

Tantalum powder is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes.

M55342 Resistors

Wraparound termination featuring a tenacious adhesion layer covered with an electroplated nickel barrier layer for +150 °C operating conditions.

  • Airbourne Systems
  • Navigation Communication
  • Satellite Equipment LEO, Deep Space, Geo-Positioning
  • Optronics
  • UAV, Drones, and sUAS
  • Resources

Featured Products

55342 Resistors

Vishay/Dale's line of high-reliability, defense qualified resistors

CDR-MIL-PRF-55681

Surface Mount Multilayer Ceramic Chip Capacitors MIL Qualified, Type CDR

TVS XMC7K24CA

Vishay's transient voltage suppressors offer high temperature stability and high reliability

PP12SR

Single-Turn Continuous Rotation Analog Displacement Sensor

VOMA618A

Optocoupler, Phototransistor Output, Low Input Current, SOP-4, Mini-Flat Package

IHLE 2525CD 51

IHLE® High Current Inductors With E-Field Shield

VJ Hi-Rel Series

Multilayer ceramic capacitors for RF applications from Vishay

RLR

Metal Film Resistors, Axial, Military/Established Reliability, MIL-PRF-39017 Qualified, Type RLR

Featured Products

IMC 1812

Wirewound, Surface-Mount, Molded RF Inductors

Xclamp TVS Diode XLD8A24CA

Surface Mount XClampR® Transient Voltage Suppressors High Temperature Stability and High Reliability Condition

NTHS0603

NTC Thermistors, SMD 0603 Chip

T95

Solid Tantalum Chip Capacitors, TANTAMOUNT™, High-Rel COTS, Conformal Coated

CDR-MIL-PRF-55681

Surface Mount Multilayer Ceramic Chip Capacitors MIL Qualified, Type CDR

VJ HiFREQ HT

Multilayer ceramic capacitors for RF applications from Vishay

IHLP 6767

IHLP® Commercial Inductors, High Saturation Series

NTHS Series

NTC Thermistors, SMD 0402, 0603, 0805, 1206 Chip

RNC/ERC

Metal Film Resistors, Axial, Military/Established Reliability, MIL-PRF-55182 Qualified, Precision, Type RNC, Characteristics J, H, K

Featured Products

E/H Defense M/D 55342

Vishay/Dale's line of high-reliability, defense qualified resistors

T95

Solid Tantalum Chip Capacitors, TANTAMOUNT™, High-Rel COTS, Conformal Coated

CDR-MIL-PRF-55681

Surface Mount Multilayer Ceramic Chip Capacitors MIL Qualified, Type CDR

T55

Vishay's polymer tantalum chip capacitors feature ultra-low ESR and high voltage ratings of up to 63 V

NTHS0603

NTC Thermistors, SMD 0603 Chip

RCS e3

Anti-Surge, High Power Thick Film Chip Resistors

IHLP2525

IHLP® Commercial Inductors, High Saturation Series

Featured Products

CDR-MIL-PRF-55681

Surface Mount Multilayer Ceramic Chip Capacitors MIL Qualified, Type CDR

IMC 1812

Wirewound, Surface-Mount, Molded RF Inductors

T54

vPolyTan™ Polymer Surface-Mount Chip Capacitors, Low ESR, Leadframeless Molded Type, Hi-Rel Commercial Off-The-Shelf (COTS)

MKP1848 DC Link

THB Metallized Polypropylene DC-Link Film Capacitor 85 °C / 85 % RH 1000 h at UNDC - Vishay Automotive Grade

VJ HiFREQ Series

Multilayer ceramic capacitors for RF applications from Vishay

RWR Wirewound Mil PRF 39007

Wirewound Resistors, Defense/Established Reliability, MIL-PRF-39007 Qualified, Type RWR, Up to S Level, Axial Lead

T83 Tantalum Cap

Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT™, Molded Case, Hi-Rel COTS

TFPT

Temperature Dependent Nickel Thin Film Chip Resistor (RTD)

Featured Products

T54

vPolyTan™ Polymer Surface-Mount Chip Capacitors, Low ESR, Leadframeless Molded Type, Hi-Rel Commercial Off-The-Shelf (COTS)

T6N TVS Diodes

Vishay's diodes are offered in a DFN3820A package with wettable flanks

SQJ Series

Vishay Siliconix offers their automotive dual N-channel MOSFET in a PowerPAK SO-8L dual-asymmetric package

55342 Resistors

Vishay/Dale's line of high-reliability, defense qualified resistors

TNPW e3

Vishay Automotive Grade TNPW e3 thin film flat chip resistors are the perfect choice for most fields of modern electronics where highest reliability and stability is of major concern

IHLP5050FDER1R0MAP

1 µH Shielded Molded Inductor 37.9 A 1.6mOhm Max Nonstandard

MKP1848E DC Link

THB Metallized Polypropylene DC-Link Film Capacitor 85 °C / 85 % RH 1000 h at UNDC - Vishay Automotive Grade

T83 Tantalum Cap

Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT™, Molded Case, Hi-Rel COTS

RLR

Metal Film Resistors, Axial, Military/Established Reliability, MIL-PRF-39017 Qualified, Type RLR