WE-MAPI Miniature High-Current Inductors

The smallest high-current inductor series available from Würth Elektronik

Image of Würth Elektronik’s WE-MAPI High Current InductorWürth Elektronik has released their latest and smallest high-current inductor family, WE-MAPI. The MAPIs measure only 2.5 x 2.0 x 0.6 mm, the smallest metal-alloy inductors in the market. In addition, Würth Elektronik manufactures this family in higher profiles, in the 3.0 x 3.0 mm size. These inductors are equipped with iron alloy core material, which allows compact design with high-current capability. The WE-MAPI family was designed to achieve low DCRs and high saturation currents for an optimum performance in high switching-frequency DC/DC converters (>1 MHz). As an EMC specialist, Würth Elektronik designed the parts with low acoustic noise and low leakage flux noise. The WE-MAPI devices are laid out and rated for the use in the industrial environment, and therefore rated for an operation temperature of -40°C to +125°C. They feature a rugged design with large soldering pads.

The WE-MAPIs are designed for use in a large number of applications, such as DC/DC converters for FPGA, POL converters, as well as DC/DC converters with high switching frequencies in handheld or other miniature applications.

Applications
  • DC/DC converter for high current power supplies
  • DC/DC converter for Field Programmable Gate Array (FPGA)
  • Power supplies for smartphones, tablet PCs, and other mobile devices
  • Portable power such as PDAs and digital cameras
  • POL-converters
  • Mainboards/graphic cards
  • Battery-powered devices
  • Wireless communication devices

WE-MAPI

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
FIXED IND 4.7UH 1.5A 162 MOHM74438335047FIXED IND 4.7UH 1.5A 162 MOHM8028 - Immediate$38.80ดูรายละเอียด
FIXED IND 10UH 900MA 843 MOHM74438323100FIXED IND 10UH 900MA 843 MOHM5499 - Immediate$38.80ดูรายละเอียด
FIXED IND 1UH 2.8A 60 MOHM SMD74438324010FIXED IND 1UH 2.8A 60 MOHM SMD16461 - Immediate$48.50ดูรายละเอียด
FIXED IND 4.7UH 1A 345 MOHM SMD74438324047FIXED IND 4.7UH 1A 345 MOHM SMD8388 - Immediate$48.50ดูรายละเอียด
FIXED IND 470NH 5.35A 40 MOHM744383240047FIXED IND 470NH 5.35A 40 MOHM7192 - Immediate$48.50ดูรายละเอียด
FIXED IND 1UH 4A 32 MOHM SMD74438336010FIXED IND 1UH 4A 32 MOHM SMD16410 - Immediate$50.11ดูรายละเอียด
FIXED IND 10UH 1.2A 322 MOHM SMD74438336100FIXED IND 10UH 1.2A 322 MOHM SMD15441 - Immediate$50.11ดูรายละเอียด
FIXED IND 3.3UH 2.2A 114 MOHM74438336033FIXED IND 3.3UH 2.2A 114 MOHM8419 - Immediate$50.11ดูรายละเอียด
FIXED IND 470NH 4.8A 22 MOHM SMD744383360047FIXED IND 470NH 4.8A 22 MOHM SMD7601 - Immediate$50.11ดูรายละเอียด
FIXED IND 4.7UH 1.9A 158 MOHM74438336047FIXED IND 4.7UH 1.9A 158 MOHM3490 - Immediate$50.11ดูรายละเอียด
FIXED IND 2.2UH 2.4A 80 MOHM SMD74438336022FIXED IND 2.2UH 2.4A 80 MOHM SMD1238 - Immediate$50.11ดูรายละเอียด
FIXED IND 6.8UH 1.6A 193 MOHM74438336068FIXED IND 6.8UH 1.6A 193 MOHM162 - Immediate$50.11ดูรายละเอียด
FIXED IND 15UH 950MA 830 MOHM74438335150FIXED IND 15UH 950MA 830 MOHM1923 - Immediate$53.99ดูรายละเอียด
FIXED IND 10UH 2.7A 110 MOHM SMD74438357100FIXED IND 10UH 2.7A 110 MOHM SMD33899 - Immediate$54.64ดูรายละเอียด
FIXED IND 8.2UH 2.8A 86 MOHM SMD74438357082FIXED IND 8.2UH 2.8A 86 MOHM SMD4767 - Immediate$54.64ดูรายละเอียด
FIXED IND 6.8UH 3A 74 MOHM SMD74438357068FIXED IND 6.8UH 3A 74 MOHM SMD3214 - Immediate$54.64ดูรายละเอียด
FIXED IND 2.2UH 5.2A 26 MOHM SMD74438357022FIXED IND 2.2UH 5.2A 26 MOHM SMD1867 - Immediate$54.64ดูรายละเอียด
FIXED IND 1UH 7.4A 13.5 MOHM SMD74438357010FIXED IND 1UH 7.4A 13.5 MOHM SMD840 - Immediate$54.64ดูรายละเอียด
FIXED IND 680NH 8.2A 9 MOHM SMD744383560068FIXED IND 680NH 8.2A 9 MOHM SMD6894 - Immediate$62.72ดูรายละเอียด
FIXED IND 1.8UH 4.6A 30 MOHM SMD74438356018FIXED IND 1.8UH 4.6A 30 MOHM SMD5470 - Immediate$62.72ดูรายละเอียด
Published: 2013-09-30