PLS Series Programmable DC Power Supplies

XP Power’s PLS series are compact, easy to use, extended range, programmable DC power supplies

Image of XP Power's PLS600 Series Programmable DC Power SupplyXP Power's PLS series single-output programmable DC power supplies are ideal for use in a wide variety of applications, including component, automotive and aerospace testing, medical, semiconductor fabrication, broadcast, and telecom. Multiple interfaces, including USB, analog, and LAN, are built-in as standard, enhancing the flexibility and controllability of the unit.

There are five voltage ratings in the PLS range offering DC output voltages of 30 V, 50 V, 100 V, 200 V, and 400 V, with a 600 W or 1500 W power rating. The extended range allows a wide variety of voltage and current ratings from a single unit. The units can operate in series, parallel, or both, allowing for higher voltages (up to 800 V) or higher power (up to 6 kW) to be achieved.

Digital rotary controls on the front panel provide convenient adjustment of the output voltage and current. Since they are velocity-sensitive, a slow turn allows fine adjustment to an accuracy of 0.1%. The inbuilt 12-bit D/A and A/D converters allow the units to measure voltage and current with a similar degree of accuracy. This capability saves users the added expense and space of extra measuring instruments.

The rear of the power supply has ports that allow for remote control via USB, Ethernet, and analog control inputs. The USB and Ethernet inputs are SCPI compliant, supporting LabVIEW™ and Interchangeable Virtual Instrument (IVI) drivers.

Remote sense is included to allow use with loads that are located away from the unit. To avoid any damage to the unit, under test (UUT), inbuilt overvoltage protection (OVP), overcurrent protection (OCP), and overpower protection (OPP) limit the output current and voltage.

All models within the PLS series are certified to IEC 60950-1 and IEC 62368-1 (EN/UL/CSA) safety standards. The units are CE-marked in compliance with the EMC Directive 89/336/EEC for Class A products and comply with the Canadian ICES-001 standard.

The PLS series offers a 3-year warranty.

Updated: 2021-03-04

PLS Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AC/DC CONVERTER 50V 2000WPLS15005040AC/DC CONVERTER 50V 2000W0 - Immediate$80,663.35ดูรายละเอียด
AC/DC CONVERTER 1500WPLS150020010AC/DC CONVERTER 1500W0 - Immediate$80,663.35ดูรายละเอียด
AC/DC CONVERTER 400V 2000WPLS15004005AC/DC CONVERTER 400V 2000W0 - Immediate$80,663.35ดูรายละเอียด
AC/DC CONVERTER 100V 2000WPLS150010020AC/DC CONVERTER 100V 2000W0 - Immediate
1 - Marketplace
$80,663.35ดูรายละเอียด
AC/DC CONVERTER 30V 2100WPLS15003070AC/DC CONVERTER 30V 2100W0 - Immediate$80,663.35ดูรายละเอียด
600W PROGRAMMABLE PSUPLS60010010600W PROGRAMMABLE PSU0 - Immediate$54,476.37ดูรายละเอียด
600W PROGRAMMABLE PSUPLS6005020600W PROGRAMMABLE PSU0 - Immediate$54,476.37ดูรายละเอียด
600W PROGRAMMABLE PSUPLS6003033600W PROGRAMMABLE PSU0 - Immediate$54,476.37ดูรายละเอียด
600W PROGRAMMABLE PSUPLS6004002.5600W PROGRAMMABLE PSU0 - Immediate$54,476.37ดูรายละเอียด
600W PROGRAMMABLE PSUPLS6002005600W PROGRAMMABLE PSU0 - Immediate$54,476.37ดูรายละเอียด

Accessory - Rack Mount Kit

รูปภาพManufacturer Part Numberคำอธิบายประเภทอุปกรณ์เสริมสำหรับใช้ร่วมกับ/ผลิตภัณฑ์ที่เกี่ยวข้องAvailable Quantityราคาดูรายละเอียด
RACK MOUNT KIT FOR PLS600PLS600 RACK KITRACK MOUNT KIT FOR PLS600ชุดตัวยึดแร็ค-0 - Immediate$2,427.18ดูรายละเอียด
Published: 2019-12-16