GNSS Band Antenna
YAGEO's Global Navigation Satellite System (GNSS) antennas are ideal for GPS, GPS/Glonass, GPS/Beidou, GPS/Glonass/Beidou/Galileo. Multi-GNSS systems are becoming more popular as they enable devices to receive more satellite signals from different GNSS systems to achieve shorter time-to-first-fix (TTFF) and better positioning accuracy.
Features
- Support GPS & Glonass system
- Flexible cable length and connector type
- Omni-directional/high directional
- High gain, built-in LNA
- Low noise
Specifications
- Frequency: 1.575 GHz, 1.602 GHz
- Linear polarization
- Impedance: 50 Ω
- Operating temperature: -30°C ~ +80°C
Applications
- Navigation device
- Telematics box
- Fleet management
Product List
Wireless Components GPS Glonass
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | ความถี่ (ศูนย์กลาง/ย่าน) | ช่วงความถี่ | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ANT1818B00DT1516S | RF ANT 1.575/1.602GHZ CER PATCH | 1.575GHz, 1.602GHz | 1.575GHz ~ 1.606GHz | 3200 - Immediate | $65.95 | ดูรายละเอียด |
![]() | ![]() | ANT2525B00FT1516S | RF ANT 1.59GHZ CER PATCH PIN ADH | 1.59GHz | 1.575GHz ~ 1.606GHz | 0 - Immediate | $60.46 | ดูรายละเอียด |
![]() | ![]() | ANT2525B00FTGNSSS | RF ANT 1.58GHZ CER PATCH PIN ADH | 1.58GHz | 1.559GHz ~ 1.610GHz | 0 - Immediate | $27.56 | ดูรายละเอียด |
![]() | ![]() | ANT8010LL05R1516A | RF ANT 1.575GHZ/1.602GHZ CHIP | 1.575GHz, 1.602GHz | - | 8193 - Immediate | $11.64 | ดูรายละเอียด |