Sealed Switch

Sealed Switch – Part 2

C&K

The purpose of the product training module is to present to customers, designers and engineers C&K Components ingress protection or IP sealed switches. The engineer will explain the advantages of C&K sealed switches, review the features and benefits of sealed switches and discuss applications they can be used in.

Related Parts

รูปภาพManufacturer Part Numberคำอธิบายวงจรฟังก์ชั่นสวิตช์Available Quantityราคาดูรายละเอียด
SWITCH PUSH SPST-NO 0.1A 30VK12C 1 5NSWITCH PUSH SPST-NO 0.1A 30VSPST-NOOff-Mom5625 - Immediate$210.47ดูรายละเอียด
SWITCH PUSHBUTTON SPDT 0.1A 30VK12GO NT 1.5 3.5-7NSWITCH PUSHBUTTON SPDT 0.1A 30VDPST-NOOff-Mom-Mom4848 - Immediate$153.24ดูรายละเอียด
SWITCH PUSH SPST-NO 0.125A 125VAP2D200TWBESWITCH PUSH SPST-NO 0.125A 125VSPST-NOOff-Mom2699 - Immediate$713.52ดูรายละเอียด
SWITCH PUSH SPST-NO 0.125A 125VAP4E200TWBESWITCH PUSH SPST-NO 0.125A 125VSPST-NOOff-Mom0 - Immediate$782.39ดูรายละเอียด
SWITCH PUSH SPST-NO 0.125A 125VAP2E200TWBESWITCH PUSH SPST-NO 0.125A 125VSPST-NOOff-Mom1151 - Immediate$782.39ดูรายละเอียด
SWITCH PUSH SPST-NO 0.125A 125VAP4E300TZBESWITCH PUSH SPST-NO 0.125A 125VSPST-NOOff-Mom160 - Immediate$618.47ดูรายละเอียด
SWITCH PUSHBUTTON SPDT 5A 32VNP8S2P203QESWITCH PUSHBUTTON SPDT 5A 32VSPDTOn-Mom32 - Immediate$1,101.16ดูรายละเอียด
SWITCH PUSHBUTTON SPDT 5A 32VNP8S3T203QESWITCH PUSHBUTTON SPDT 5A 32VSPDTOn-Mom65 - Immediate$1,115.39ดูรายละเอียด
SWITCH PUSH DPST 4A 250V1.12.000.001/0000SWITCH PUSH DPST 4A 250VDPST-NO/NCOn-Off, Off-On0 - Immediate$784.43ดูรายละเอียด
SWITCH PUSH SPST-NO 1A 120VEP11SD1CQESWITCH PUSH SPST-NO 1A 120VSPST-NOOff-Mom173 - Immediate$235.69ดูรายละเอียด
PTM Published on: 2013-08-07