Image of CUI's IEC60601-1 for medical power supplies

Medical Power Supplies and the IEC 60601-1 Medical Design Standards

Bel Power Solutions / CUI branded

This presentation will provide information about the IEC 60601-1 medical design standards, including an overview of its various standards, its evolution through to the latest 4th edition EMC requirements, and its impact on power supply design. It will also highlight CUI’s line of internal and external medical power supplies that have been certified to the IEC 60601-1 edition 3.1 safety standards for 2 x MOPP applications and 4th edition EMC requirements.

Internal Power Supplies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AC/DC CONVERTER 3.3V 20WVMS-20-3.3AC/DC CONVERTER 3.3V 20W688 - Immediate$1,042.00ดูรายละเอียด
AC/DC CONVERTER 5V 20WVMS-20-5AC/DC CONVERTER 5V 20W153 - Immediate$1,042.00ดูรายละเอียด
AC/DC CONVERTER 12V 20WVMS-20-12AC/DC CONVERTER 12V 20W402 - Immediate$1,042.00ดูรายละเอียด
AC/DC CONVERTER 15V 20WVMS-20-15AC/DC CONVERTER 15V 20W0 - Immediate$918.10ดูรายละเอียด
AC/DC CONVERTER 24V 20WVMS-20-24AC/DC CONVERTER 24V 20W714 - Immediate$1,042.00ดูรายละเอียด
AC/DC CONVERTER 5V 40WVMS-40-5AC/DC CONVERTER 5V 40W14 - Immediate$1,321.33ดูรายละเอียด
AC/DC CONVERTER 12V 40WVMS-40-12AC/DC CONVERTER 12V 40W1154 - Immediate$1,321.33ดูรายละเอียด
AC/DC CONVERTER 15V 40WVMS-40-15AC/DC CONVERTER 15V 40W40 - Immediate$1,321.33ดูรายละเอียด

External Power Supplies

รูปภาพManufacturer Part Numberคำอธิบายฟอร์มAvailable Quantityราคาดูรายละเอียด
AC/DC WALL MOUNT ADAPTER 5V 6WSWM6-5-EH-P5AC/DC WALL MOUNT ADAPTER 5V 6Wติดบนผนัง (ชั้น II)143 - Immediate$475.25ดูรายละเอียด
AC/DC WALL MOUNT ADAPTER 5V 6WSWM6-5-EH-MUBAC/DC WALL MOUNT ADAPTER 5V 6Wติดบนผนัง (ชั้น II)296 - Immediate$475.25ดูรายละเอียด
AC/DC WALL MOUNT ADAPTER 12V 6WSWM6-12-EH-P5AC/DC WALL MOUNT ADAPTER 12V 6Wติดบนผนัง (ชั้น II)0 - Immediate$375.40ดูรายละเอียด
AC/DC WALL MOUNT ADAPTER 5V 6WSWM6-5-NH-I38AC/DC WALL MOUNT ADAPTER 5V 6Wติดบนผนัง (ชั้น II)373 - Immediate$456.50ดูรายละเอียด
AC/DC WALL MOUNT ADAPTER 12V 12WSWM12-12-EV-P5AC/DC WALL MOUNT ADAPTER 12V 12Wติดบนผนัง (ชั้น II)0 - Immediate$459.05ดูรายละเอียด
AC/DC WALL MOUNT ADAPTER 24V 12WSWM12-24-EV-P5AC/DC WALL MOUNT ADAPTER 24V 12Wติดบนผนัง (ชั้น II)3 - Immediate$550.58ดูรายละเอียด
AC/DC WALL MOUNT ADAPTER 5V 12WSWM12-5-EV-P5AC/DC WALL MOUNT ADAPTER 5V 12Wติดบนผนัง (ชั้น II)0 - Immediate$548.67ดูรายละเอียด
AC/DC WALL MOUNT ADAPTER 12V 12WSWM12-12-NH-P5AC/DC WALL MOUNT ADAPTER 12V 12Wติดบนผนัง (ชั้น II)313 - Immediate$535.38ดูรายละเอียด
PTM Published on: 2018-06-06