ac, acst switches

AC Switches Family, Part One

STMicroelectronics

This presentation, the first of two parts, will provide an overview of the AC switches and the family product offerings from STMicroelectronics. There will be a review of the types of AC switches available, with highlights of the features and operation of SCRs and Triacs. The product specifications, features and packaging of the various switch types will be discussed, as well as the typical markets and applications for these devices.

Related Parts

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - เกททริกเกอร์ (Vgt) (สูงสุด)Available Quantityราคา
TRIAC SENS GATE 800V 16A D2PAKT1610-800G-TRTRIAC SENS GATE 800V 16A D2PAK1.3 V2625 - Immediate$69.19ดูรายละเอียด
TRIAC SENS GATE 600V 8A TO220ABT810T-6ITRIAC SENS GATE 600V 8A TO220AB1.3 V0 - Immediate$12.94ดูรายละเอียด
TRIAC ALTERNISTOR 600V 8A TO220T820T-6ITRIAC ALTERNISTOR 600V 8A TO2201.3 V0 - Immediate$12.94ดูรายละเอียด
TRIAC 600V 8A TO220ABT825T-6ITRIAC 600V 8A TO220AB1.3 V0 - Immediate$12.94ดูรายละเอียด
TRIAC ALTERNISTOR 600V 8A TO220T835T-6ITRIAC ALTERNISTOR 600V 8A TO2201.3 V82 - Immediate$53.99ดูรายละเอียด
TRIAC SENS GATE 800V 6A TO220BTA06-800TWRGTRIAC SENS GATE 800V 6A TO2201.3 V2525 - Immediate$53.02ดูรายละเอียด
TRIAC SENS GATE 800V 6A TO220ACST610-8TTRIAC SENS GATE 800V 6A TO2201 V101058 - Immediate$63.04ดูรายละเอียด
TRIAC SENS GATE 800V TO220FPABACST610-8FPTRIAC SENS GATE 800V TO220FPAB1 V1994 - Immediate$58.52ดูรายละเอียด
TRIAC SENS GATE 800V TO220FPABACST410-8FPTRIAC SENS GATE 800V TO220FPAB1 V55 - Immediate$54.64ดูรายละเอียด
TRIAC 800V 8A D2PAKACST830-8GTRTRIAC 800V 8A D2PAK1 V6901 - Immediate$75.98ดูรายละเอียด
PTM Published on: 2013-03-07