TN Series High-Temperature SCRs

STMicroelectronics' TN series on-state RMS current-rated SCRs with enhanced immunity and +150°C Tj max

Image of STMicroelectronics TN Series High Temperature SCRs  STMicroelectronics' high-temperature SCR series is a 12 A to 80 A, 600 V to 1200 V range rated at a +150°C Tj. Used in controlled rectifier bridge, current limiter, AC relay, or as HV crowbar protection for SMPS, it perfectly suits compact equipment. Whether for solid state relays or motor starter, the +150°C junction temperature gives headroom for smaller heatsink and higher load control. Low IGT plus high surge immunity equal performance.

Features
  • 12 A to 80 A
  • 600 V to 1200 V
  • Low gate and standard gate drives SCRs
  • High-temperature (+150°C) function
  • TO-220, insulated, full pack, D2PAK, TO-247, D3PAK
  • Thermal guard band for better reliability
  • Heatsink reduction
  • High noise immunity at +150°C
  • Easy and accurate design with narrow IGT distribution
Applications
  • Solid state relays
  • Motor starters
  • Inrush current limiter bridge and bypass
  • Crowbar protection circuit

TN Series High-Temperature SCRs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SCR 600V 12A D2PAKTN1205H-6G-TRSCR 600V 12A D2PAK0 - Immediate$46.56ดูรายละเอียด
SCR 600V 16A D2PAKTN1605H-6GSCR 600V 16A D2PAK2000 - Immediate$51.08ดูรายละเอียด
SCR 600V 16A TO-220TN1605H-6TSCR 600V 16A TO-2201590 - Immediate$48.82ดูรายละเอียด
SCR 600V 16A TO-220FPABTN1610H-6FPSCR 600V 16A TO-220FPAB0 - Immediate$14.33ดูรายละเอียด
SCR 600V 16A TO-220TN1610H-6TSCR 600V 16A TO-2201539 - Immediate$55.61ดูรายละเอียด
SCR 600V 20A TO-220FPABTN2010H-6FPSCR 600V 20A TO-220FPAB0 - Immediate$17.35ดูรายละเอียด
SCR 600V 20A D2PAKTN2010H-6G-TRSCR 600V 20A D2PAK3122 - Immediate$58.19ดูรายละเอียด
SCR 600V 20A TO-220TN2010H-6TSCR 600V 20A TO-220557 - Immediate$57.55ดูรายละเอียด
SCR 600V 20A TO-220FPABTN2015H-6FPSCR 600V 20A TO-220FPAB0 - Immediate$57.87ดูรายละเอียด
SCR 600V 20A TO-220TN2015H-6TSCR 600V 20A TO-2202080 - Immediate$53.67ดูรายละเอียด
SCR 1.2KV 30A D2PAKTN3050H-12GY-TRSCR 1.2KV 30A D2PAK1187 - Immediate$180.40ดูรายละเอียด
SCR 1.2KV 30A TO-247-3TN3050H-12WYSCR 1.2KV 30A TO-247-3555 - Immediate$195.92ดูรายละเอียด
SCR 600V 40A TO-263 (D2PAK)TN4015H-6G-TRSCR 600V 40A TO-263 (D2PAK)642 - Immediate$81.47ดูรายละเอียด
SCR 600V 40A TO-220TN4015H-6ISCR 600V 40A TO-2201399 - Immediate$78.24ดูรายละเอียด
SCR 600V 40A TO-220TN4015H-6TSCR 600V 40A TO-2201997 - Immediate$72.74ดูรายละเอียด
SCR 600V 50A TO-263 (D2PAK)TN5015H-6G-TRSCR 600V 50A TO-263 (D2PAK)0 - Immediate$87.61ดูรายละเอียด
SCR 600V 50A TO-220AB INSULATEDTN5015H-6ISCR 600V 50A TO-220AB INSULATED550 - Immediate$97.31ดูรายละเอียด
SCR 600V 50A TO-220TN5015H-6TSCR 600V 50A TO-220531 - Immediate$88.91ดูรายละเอียด
SCR 1.2KV 80A TO-247-3TN5050H-12WYSCR 1.2KV 80A TO-247-3481 - Immediate$220.49ดูรายละเอียด
Published: 2018-11-07