High efficiencies of up to 93% allow for an operating temperature range of -40 to +70°C ambient with natural convection airflow without derating and have an available heatsink for extended thermal performance. With UL 62368-1 approval and equipped with additional features like remote on/off function and protection against short circuit, overvoltage and over temperature these products are suitable for a wide variety of industrial applications where small size, robust thermal performance and long-term field reliability are required. They are designed for extended operational lifetimes for industrial equipment manufacturers with a 1,245,000 hour MTBF rating according to MIL-HDBK-217F, ground benign and backed by a 3 year warranty.