VideoLibrary

KEMET Press-Fit Capacitors | DigiKey Daily

Designed to resolve multiple production and quality soldering issues, Kemet offers their aluminum electrolytic press-fit capacitors. By removing the soldering process of these capacitors, manufacturers can eliminate problems associated with soldering onto thick PCB copper tracks, which act as heat sinks, as well as eliminating fractured and cold-soldered solder joints. And while these capacitors eliminate the soldering process, they still provide reliable electrical connections and the same vibration performance as soldered snap-in terminations. Furthermore, this press-fit capacitor series combine the strong electrical and long-life performance of Kemet snap-in capacitors with the solution providing press-fit connection. Other features include a compact size, a high-ripple current, a high-voltage rating, excellent surge voltage capability, and, available upon request, optimized designs.

8/28/2018 9:26:23 PM

Part List

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP ALUM 10000UF 20% 63V PRESSALF20C103EC063CAP ALUM 10000UF 20% 63V PRESS0 - Immediate
11 - Marketplace
$742.30ดูรายละเอียด
CAP ALUM 1000UF 20% 400V PRESSALF20C102EL400CAP ALUM 1000UF 20% 400V PRESS675 - Immediate$827.32ดูรายละเอียด
CAP ALUM 1000UF 20% 450V PRESSALF20C102EL450CAP ALUM 1000UF 20% 450V PRESS7 - Immediate$889.72ดูรายละเอียด
CAP ALUM 22000UF 20% 63V PRESSALF20G223EH063CAP ALUM 22000UF 20% 63V PRESS829 - Immediate$662.12ดูรายละเอียด
CAP ALUM 3000UF 20% 400V PRESSALF20G302KP400CAP ALUM 3000UF 20% 400V PRESS108 - Immediate$1,117.97ดูรายละเอียด
CAP ALUM 1000UF 20% 200V PRESSALF20C102DD200CAP ALUM 1000UF 20% 200V PRESS0 - Immediate$165.05ดูรายละเอียด
CAP ALUM 1000UF 20% 250V PRESSALF20C102DF250CAP ALUM 1000UF 20% 250V PRESS0 - Immediate$206.60ดูรายละเอียด
CAP ALUM 1000UF 20% 350V PRESSALF20C102DL350CAP ALUM 1000UF 20% 350V PRESS0 - Immediate$270.95ดูรายละเอียด
CAP ALUM 1000UF 20% 400V PRESSALF20C102DL400CAP ALUM 1000UF 20% 400V PRESS0 - Immediate$284.79ดูรายละเอียด
CAP ALUM 1000UF 20% 200V PRESSALF20C102EC200CAP ALUM 1000UF 20% 200V PRESS0 - Immediate$185.21ดูรายละเอียด
CAP ALUM 1000UF 20% 250V PRESSALF20C102EE250CAP ALUM 1000UF 20% 250V PRESS0 - Immediate$214.89ดูรายละเอียด
CAP ALUM 1000UF 20% 450V PRESSALF20C102EJ450CAP ALUM 1000UF 20% 450V PRESS0 - Immediate$332.85ดูรายละเอียด
CAP ALUM 1000UF 20% 500V PRESSALF20C102EP500CAP ALUM 1000UF 20% 500V PRESS0 - Immediate$399.74ดูรายละเอียด
CAP ALUM 1000UF 20% 550V PRESSALF20C102EP550CAP ALUM 1000UF 20% 550V PRESS0 - Immediate$540.65ดูรายละเอียด
CAP ALUM 1000UF 20% 600V PRESSALF20C102FP600CAP ALUM 1000UF 20% 600V PRESS0 - Immediate$1,134.35ดูรายละเอียด
CAP ALUM 1000UF 20% 600V PRESSALF20C102KL600CAP ALUM 1000UF 20% 600V PRESS0 - Immediate$1,318.66ดูรายละเอียด
CAP ALUM 10000UF 20% 40V PRESSALF20C103DC040CAP ALUM 10000UF 20% 40V PRESS0 - Immediate$157.46ดูรายละเอียด
CAP ALUM 10000UF 20% 63V PRESSALF20C103DF063CAP ALUM 10000UF 20% 63V PRESS0 - Immediate$172.93ดูรายละเอียด
CAP ALUM 100000UF 20% 35V PRESSALF20C104EP035CAP ALUM 100000UF 20% 35V PRESS0 - Immediate$533.96ดูรายละเอียด
CAP ALUM 1200UF 20% 200V PRESSALF20C122DF200CAP ALUM 1200UF 20% 200V PRESS0 - Immediate$173.41ดูรายละเอียด