Aluminum Electrolytic Press-Fit Capacitors

KEMET's aluminum electrolytic Press-Fit capacitors resolve multiple soldering issues

Image of KEMET's Aluminum Electrolytic Press-Fit CapacitorsKEMET's aluminum electrolytic Press-Fit capacitors eliminate the soldering process while still providing reliable electrical connections and the same vibration performance as soldered snap-in terminations. They are the solution for multiple production and quality issues.

  • Eliminate the manufacturing problems of soldering onto thick PCB copper tracks which act as heat-sinks
  • Eliminate fractured solder joints/cold-solder
  • Skipping the solder operation allows for easy insertion after the production washing process
  • Quick exchange of components in the field

The evolution from snap-in terminals, the Press-Fit capacitor series combine the strong electrical and long life performance of the KEMET snap-in capacitor with the solution providing Press-Fit connection.

In addition to solving users' solder issues, the Press-Fit series offers:

  • Compact size
  • Long life: up to 18,000 hours at +85°C or up to 9,000 hours at +105°C (VR, IR applied)
  • High ripple current
  • High voltage: up to 630 V
  • Excellent surge voltage capability
  • 35 mm, 40 mm, 45 mm, and 50 mm diameters with 4- or 5-pin configuration
  • Optimized designs available upon request

ALF Aluminum Electrolytic Press-Fit Capacitors

รูปภาพManufacturer Part Numberคำอธิบายอายุการใช้งาน @ อุณหภูมิAvailable Quantityราคาดูรายละเอียด
CAP ALUM 6800UF 20% 100V PRESSALF80G682EF100CAP ALUM 6800UF 20% 100V PRESS9000 ชั่วโมง (Hrs) @ 105°C0 - Immediate$567.71ดูรายละเอียด
CAP ALUM 8200UF 20% 63V PRESSALF70C822DC063CAP ALUM 8200UF 20% 63V PRESS15000 ชั่วโมง (Hrs) @ 85°C0 - Immediate$339.47ดูรายละเอียด
CAP ALUM 9100UF 20% 63V PRESSALF80C912DD063CAP ALUM 9100UF 20% 63V PRESS8000 ชั่วโมง (Hrs) @ 105°C1003 - Immediate$397.98ดูรายละเอียด
CAP ALUM 1000UF 20% 250V PRESSALF70C102DD250CAP ALUM 1000UF 20% 250V PRESS15000 ชั่วโมง (Hrs) @ 85°C0 - Immediate$201.27ดูรายละเอียด
CAP ALUM 1100UF 20% 350V PRESSALF80C112EH350CAP ALUM 1100UF 20% 350V PRESS9000 ชั่วโมง (Hrs) @ 105°C995 - Immediate$559.31ดูรายละเอียด
CAP ALUM 2200UF 20% 400V PRESSALF80G222FP400CAP ALUM 2200UF 20% 400V PRESS9000 ชั่วโมง (Hrs) @ 105°C964 - Immediate$1,185.22ดูรายละเอียด
CAP ALUM 1100UF 20% 350V PRESSALF80G112EH350CAP ALUM 1100UF 20% 350V PRESS9000 ชั่วโมง (Hrs) @ 105°C0 - Immediate$339.15ดูรายละเอียด
CAP ALUM 510UF 20% 400V PRESSALF80C511DF400CAP ALUM 510UF 20% 400V PRESS8000 ชั่วโมง (Hrs) @ 105°C0 - Immediate
88 - Marketplace
$424.49ดูรายละเอียด
CAP ALUM 1800UF 20% 200V PRESSALF70C182DF200CAP ALUM 1800UF 20% 200V PRESS15000 ชั่วโมง (Hrs) @ 85°C3 - Immediate$399.92ดูรายละเอียด
CAP ALUM 510UF 20% 400V PRESSALF70C511DD400CAP ALUM 510UF 20% 400V PRESS15000 ชั่วโมง (Hrs) @ 85°C62 - Immediate$412.53ดูรายละเอียด
CAP ALUM 1100UF 20% 450V PRESSALF80C112EL450CAP ALUM 1100UF 20% 450V PRESS9000 ชั่วโมง (Hrs) @ 105°C0 - Immediate$541.20ดูรายละเอียด
CAP ALUM 1000UF 20% 250V PRESSALF80C102DF250CAP ALUM 1000UF 20% 250V PRESS8000 ชั่วโมง (Hrs) @ 105°C954 - Immediate$432.90ดูรายละเอียด
CAP ALUM 82000UF 20% 25V PRESSALF80C823EH025CAP ALUM 82000UF 20% 25V PRESS9000 ชั่วโมง (Hrs) @ 105°C9 - Immediate$585.17ดูรายละเอียด
CAP ALUM 1600UF 20% 400V PRESSALF70G162EL400CAP ALUM 1600UF 20% 400V PRESS18000 ชั่วโมง (Hrs) @ 85°C123 - Immediate$755.88ดูรายละเอียด
CAP ALUM 910UF 20% 400V PRESSALF80G911EH400CAP ALUM 910UF 20% 400V PRESS9000 ชั่วโมง (Hrs) @ 105°C5 - Immediate$627.53ดูรายละเอียด
CAP ALUM 2700UF 20% 400V PRESSALF80G272KP400CAP ALUM 2700UF 20% 400V PRESS9000 ชั่วโมง (Hrs) @ 105°C0 - Immediate$972.34ดูรายละเอียด
CAP ALUM 3600UF 20% 400V PRESSALF70G362KP400CAP ALUM 3600UF 20% 400V PRESS18000 ชั่วโมง (Hrs) @ 85°C0 - Immediate$999.94ดูรายละเอียด
CAP ALUM 1100UF 20% 450V PRESSALF80G112EL450CAP ALUM 1100UF 20% 450V PRESS9000 ชั่วโมง (Hrs) @ 105°C0 - Immediate$541.20ดูรายละเอียด
CAP ALUM 390UF 20% 450V PRESSALF70C391DD450CAP ALUM 390UF 20% 450V PRESS15000 ชั่วโมง (Hrs) @ 85°C48 - Immediate$402.19ดูรายละเอียด
CAP ALUM 1600UF 20% 200V PRESSALF80C162DF200CAP ALUM 1600UF 20% 200V PRESS8000 ชั่วโมง (Hrs) @ 105°C0 - Immediate
94 - Marketplace
$413.82ดูรายละเอียด
Published: 2018-03-05