VideoLibrary

How to Save Power in Your Next Portable Project Using the MAX32660 Deep Sleep Feature

Thomas discusses the power-saving features of the MAX32660, including its "deep sleep" mode of operation. He then demonstrates how this is used to save power in a temperature-sensing application.

4/22/2020 8:41:53 PM

Part List

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC MCU 32BIT 256KB FLASH 16WLPMAX32660GWE+TIC MCU 32BIT 256KB FLASH 16WLP8696 - Immediate
17500 - Factory Stock
$109.92ดูรายละเอียด
IC MCU 32BIT 256KB FLASH 24TQFNMAX32660GTG+IC MCU 32BIT 256KB FLASH 24TQFN0 - Immediate
3744 - Factory Stock
$128.35ดูรายละเอียด
IC MCU 32BIT 256KB FLASH 16WLPMAX32660GWE+IC MCU 32BIT 256KB FLASH 16WLP0 - ImmediateSee Page for Pricingดูรายละเอียด
IC MCU 32BIT 256KB FLASH 20TQFNMAX32660GTP+IC MCU 32BIT 256KB FLASH 20TQFN147 - Immediate
3900 - Factory Stock
$135.79ดูรายละเอียด
IO-LINK DISTANCE SENSORMAXREFDES171#IO-LINK DISTANCE SENSOR0 - Immediate
21 - Factory Stock
$9,707.73ดูรายละเอียด
MAX32660 EVAL BRDMAX32660-EVSYS#MAX32660 EVAL BRD38 - Immediate
63 - Factory Stock
$714.82ดูรายละเอียด
EVAL BOARD FOR MAX9119 MAX9634MAXNANOPWRBD#EVAL BOARD FOR MAX9119 MAX96341 - Immediate
41 - Factory Stock
$2,306.10ดูรายละเอียด