Texas Instruments LMG1210 MOSFET & GaN FET Driver | DigiKey Daily
Texas Instruments offers their LMG1210, which is a 200-volt, half-bridge MOSFET and gallium nitride field-effect transistor driver. It’s designed for ultra-high frequency, high-efficiency applications that feature adjustable dead-time capability, ultra-small propagation delay, and 3.4 nanoseconds of high-side to low-side matching to optimize system efficiency. It includes an internal LDO which ensures a gate-drive voltage of 5 volts regardless of the supply voltage, and it features two control input options: a single PWM input with adjustable dead-time, and independent input mode. The IC offers a wide temperature range from minus 40 degrees Celsius to 125 degrees Celsius and is offered in a low-inductance WQFN package. Applications include high-speed DC-to-DC converters, RF envelope tracking, Class D audio amps, Class E wireless charging, and more.
Part List
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | LMG1210RVRT | IC GATE DRVR HALF-BRIDGE 19WQFN | 3947 - Immediate | $210.79 | ดูรายละเอียด |
![]() | ![]() | LMG1210EVM-012 | EVAL BOARD FOR LMG1210 | 10 - Immediate | $6,021.46 | ดูรายละเอียด |