CN0414 4-Channel Analog Input System with Open-Wire Detection

Analog Devices’ CN0414 with HART compatibility provides robust diagnostics for harsh industrial environments

Image of CN0414 4-Channel Analog Input System with Open Wire DetectionAnalog Devices’ CN0414 4-channel analog input features open-wire detection and highway addressable remote transducer (HART) compatibility. The CN0414 is designed for customers who need a fully complete isolated system implemented in their programmable logic controllers (PLC) or distributed control system (DSC) industrial application.

HART compatibility provides robust diagnostics for harsh industrial environments. The module includes an open-wire detection solution that is integrated, low cost, and extremely reliable. The CN0414 has a highly flexible 4-channel analog input range of ±10 V, 4 mA to 20 mA which saves board space, power, and cost.

Schematic
    Image of CN0414 Graph
Features
  • Highly flexible 4-channel analog input
  • ±10 V, 4 mA to 20 mA inputs
  • HART compatible
  • Integrated open-wire detection
Applications
  • PLC applications
  • DCS applications
  • Harsh industrial environments

Evaluation Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
4-CHANNEL PLC INPUT MODULEEVAL-CN0414-ARDZ4-CHANNEL PLC INPUT MODULE0 - Immediate$5,009.86ดูรายละเอียด
ADUCM3027/ADUCM3029 EVAL BRDEVAL-ADICUP3029ADUCM3027/ADUCM3029 EVAL BRD21 - Immediate$2,098.86ดูรายละเอียด

ADG704 Multiplexers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC SWITCH SP4T X 1 4OHM 10MSOPADG704BRMZIC SWITCH SP4T X 1 4OHM 10MSOP3848 - Immediate$143.87ดูรายละเอียด
IC SWITCH SP4T X 1 4OHM 10MSOPADG704BRMZ-REEL7IC SWITCH SP4T X 1 4OHM 10MSOP0 - Immediate$143.87ดูรายละเอียด
IC SWITCH SP4T X 1 4OHM 10MSOPADG704BRMZ-REELIC SWITCH SP4T X 1 4OHM 10MSOP11137 - Immediate$143.87ดูรายละเอียด

ADP2441 Regulators

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC REG BUCK ADJ 1A 12LFCSPADP2441ACPZ-R7IC REG BUCK ADJ 1A 12LFCSP5169 - Immediate$176.20ดูรายละเอียด

ADUM3151 Isolators

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DGTL ISO 3.75KV 7CH SPI 20-SSOPADUM3151ARSZDGTL ISO 3.75KV 7CH SPI 20-SSOP701 - Immediate$229.22ดูรายละเอียด
DGTL ISO 3.75KV 7CH SPI 20-SSOPADUM3151ARSZ-RL7DGTL ISO 3.75KV 7CH SPI 20-SSOP1681 - Immediate$229.22ดูรายละเอียด
DGTL ISO 3.75KV 7CH SPI 20-SSOPADUM3151BRSZDGTL ISO 3.75KV 7CH SPI 20-SSOP0 - Immediate$290.32ดูรายละเอียด
DGTL ISO 3.75KV 7CH SPI 20-SSOPADUM3151BRSZ-RL7DGTL ISO 3.75KV 7CH SPI 20-SSOP0 - Immediate$290.32ดูรายละเอียด

ADuM5411 Isolators

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DGTL ISOLTR 2.5KV 4CH GP 24-SSOPADUM5411BRSZ-RL7DGTL ISOLTR 2.5KV 4CH GP 24-SSOP0 - Immediate$351.43ดูรายละเอียด
DGTL ISOLTR 2.5KV 4CH GP 24-SSOPADUM5411BRSZDGTL ISOLTR 2.5KV 4CH GP 24-SSOP289 - Immediate$351.43ดูรายละเอียด

AD5700-1 Oscillators

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC HART MODEM LP INT OSC 24LFCSPAD5700-1ACPZ-RL7IC HART MODEM LP INT OSC 24LFCSP3662 - Immediate$440.98ดูรายละเอียด
IC HART MODEM 24LFCSPAD5700-1BCPZ-R5IC HART MODEM 24LFCSP448 - Immediate$506.93ดูรายละเอียด
IC HART MODEM LP INT OSC 24LFCSPAD5700-1BCPZ-RL7IC HART MODEM LP INT OSC 24LFCSP585 - Immediate$506.93ดูรายละเอียด

AD4111 Analog to Digital Converters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC ADC 24BIT 40-LFCSP-VQAD4111BCPZIC ADC 24BIT 40-LFCSP-VQ226 - Immediate$690.57ดูรายละเอียด
IC ADC 24BIT 40-LFCSP-VQAD4111BCPZ-RL7IC ADC 24BIT 40-LFCSP-VQ718 - Immediate$690.57ดูรายละเอียด
Published: 2020-05-07