XM Silicon Carbide Power Module Platform

The Wolfspeed half-bridge power module is designed for silicon carbide to enable high power density

Image of Wolfspeed XM Silicon Carbide Power Module PlatformWolfspeed has developed the XM power module platform to maximize the benefits of silicon carbide (SiC) while keeping the module and system design robust, simple, and cost-effective. The XM power module maximizes power density while minimizing loop inductance and enabling simple power bussing. The optimized packaging enables +175°C continuous junction operation with a high-reliability silicon nitride (Si3N4) power substrate to ensure mechanical robustness under extreme conditions.

Typical applications include traction drives, DC fast chargers, universal power supplies, and automotive testing equipment.

CGD12HBXMP Evaluation Gate Driver Tool with ADuM4135 Isolated Gate Driver
  • Optimized for use with Wolfspeed high-performance XM3 half-bridge power modules
  • High-frequency, ultra-fast switching operation
  • Miller clamp to prevent cross-conduction during switching transitions
  • On-board 2 W isolated power supplies
  • Primary OVLO and UVLO with hysteresis
  • On-board overcurrent, shoot-through, and reverse polarity protection
  • Differential inputs for increased noise immunity
  • Very low isolation capacitance
Features
  • High temperature (+175°C) operation
  • Low inductance (6.7 nH) design
  • Utilizes the latest 3rd generation silicon carbide MOSFETS
  • Integrated temperature sensor and Kelvin-drain connection
  • Silicon nitride ceramic substrate and copper baseplate
Applications
  • Traction drives
  • Motor drives
  • UPS
  • Test and production equipment
  • EV fast charging
  • Medical

XM3 Power Modules

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MOSFET 2N-CH 1200V 395ACAB400M12XM3MOSFET 2N-CH 1200V 395A5 - Immediate$20,569.96ดูรายละเอียด
MOSFET 2N-CH 1200V 450A MODULECAB450M12XM3MOSFET 2N-CH 1200V 450A MODULE216 - Immediate$29,299.06ดูรายละเอียด
MOSFET 2N-CH 1200V 450ACAB425M12XM3MOSFET 2N-CH 1200V 450A8 - Immediate$22,833.06ดูรายละเอียด
SIC 1700V 320A MODULECAB320M17XM3SIC 1700V 320A MODULE1 - Immediate$37,583.63ดูรายละเอียด
MOSFET 2N-CH 1200V 450AEAB450M12XM3MOSFET 2N-CH 1200V 450A3 - Immediate$29,046.57ดูรายละเอียด
SIC MODULECAB525F12XM3SIC MODULE0 - Immediate$37,381.56ดูรายละเอียด

XM3 Power Module Gate Driver

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR ADUM4135CGD12HBXMPEVAL BOARD FOR ADUM4135245 - Immediate$11,921.69ดูรายละเอียด

Evaluation Kits

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR CAB400M12XM3KIT-CRD-CIL12N-XM3EVAL BOARD FOR CAB400M12XM31 - Immediate$102,324.45ดูรายละเอียด
EVAL BOARD FOR CAB320M17XM3KIT-CRD-CIL17N-XMEVAL BOARD FOR CAB320M17XM33 - Immediate$112,556.90ดูรายละเอียด

XM3 Power Module Development Kit and Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR CAB400M12XM3CRD200DA12E-XM3EVAL BOARD FOR CAB400M12XM33 - Immediate$303,053.34ดูรายละเอียด
2CH DIFF TRANSCEIVER COMP TOOLCGD12HB00D2CH DIFF TRANSCEIVER COMP TOOL49 - Immediate$3,025.44ดูรายละเอียด
EVAL BRD CAB450M12XM3 CGD12HBXMPCRD300DA12E-XM3EVAL BRD CAB450M12XM3 CGD12HBXMP6 - Immediate$303,053.34ดูรายละเอียด
EVAL BRD CAB450M12XM3 CGD12HBXMPCRD600DA12E-XM3EVAL BRD CAB450M12XM3 CGD12HBXMP2 - Immediate$909,240.84ดูรายละเอียด
Updated: 2025-02-12
Published: 2019-07-09