Automotive Grade High Current Inductors – HCM1AV2 Series

Eaton's HCM1AV2 series power magnetics were designed to meet automotive electronics power and thermal handling requirements

Image of Eaton's Automotive Grade High Current Inductors – HCM1AV2 SeriesEaton's HCM1AV2 family of inductors is the latest advancement in power magnetics designed to meet automotive electronics power and thermal handling requirements. Eaton’s inductors use an advanced molded construction design for high current handling capabilities, better thermal dissipation characteristics, and superior mechanical strength. The HCM1AV2 family has a wide variety of SMT footprints from 4.0 mm to 23.0 mm. The inductors are magnetically shielded for low EMI, have low core loss, and temperature stability over the operating temperature range.

The HCM1AV2 is AEC-Q200 Automotive Grade 1 compliant allowing automotive engineers to reduce development time and project costs.

As the integration of electronics into automotive systems continues to increase, the need to provide reliable power management under harsh ambient conditions increases as well. Automotive manufacturers require passive components that endure a wide temperature range, high humidity conditions, noise intrusion, electromagnetic interference (EMI), and high mechanical vibration and shock ensuring many years of reliability.

Features
  • AEC-Q200 qualified
  • High current carrying capacity
  • Magnetically shielded, low EMI
  • Alloy powder core material
Applications
  • Body electronics
    • Central body control modules
    • Headlamps, tail lamps, and interior lighting and LED lighting
    • Heating, ventilation, and air conditioning controllers (HVAC)
    • Doors, window lift, and seat controls
  • Advanced driver assistance systems
    • Adaptive cruise control (ACC)
    • Automatic parking control
    • Collision avoidance systems/car black box systems
  • Infotainment and cluster electronics
    • Audio subsystems: head units and trunk amps
    • Digital instrument clusters
    • In-vehicle infotainment (IVI) and navigation

HCM1A4020V2 Series

รูปภาพManufacturer Part Numberคำอธิบายการป้องกันความต้านทานไฟฟ้า DC (DCR)Available Quantityราคาดูรายละเอียด
FIXED IND 4.7UH 2.5A 118 MOHMHCM1A4020V2-4R7-RFIXED IND 4.7UH 2.5A 118 MOHMชิลด์สูงสุด 118mOhm5584 - Immediate$32.65ดูรายละเอียด
FIXED IND 1UH 5.6A 24 MOHM SMDHCM1A4020V2-1R0-RFIXED IND 1UH 5.6A 24 MOHM SMDชิลด์สูงสุด 24mOhm0 - Immediate
11300 - Marketplace
$16.49ดูรายละเอียด
FIXED IND 2.2UH 4.6A 48 MOHM SMDHCM1A4020V2-2R2-RFIXED IND 2.2UH 4.6A 48 MOHM SMDชิลด์สูงสุด 48mOhm274 - Immediate$32.98ดูรายละเอียด

HCM1A0503V2 Series

รูปภาพManufacturer Part Numberคำอธิบายการป้องกันความต้านทานไฟฟ้า DC (DCR)Available Quantityราคาดูรายละเอียด
FIXED IND 3.3UH 4.7A 38 MOHM SMDHCM1A0503V2-3R3-RFIXED IND 3.3UH 4.7A 38 MOHM SMDชิลด์สูงสุด 38mOhm464 - Immediate$33.62ดูรายละเอียด
FIXED IND 4.7UH 4.1A 47 MOHM SMDHCM1A0503V2-4R7-RFIXED IND 4.7UH 4.1A 47 MOHM SMDชิลด์สูงสุด 47mOhm0 - Immediate
2000 - Marketplace
$17.46ดูรายละเอียด
FIXED IND 10UH 2.8A 108 MOHM SMDHCM1A0503V2-100-RFIXED IND 10UH 2.8A 108 MOHM SMDชิลด์สูงสุด 108mOhm4 - Immediate$34.59ดูรายละเอียด
FIXED IND 2.2UH 5.5A 23 MOHM SMDHCM1A0503V2-2R2-RFIXED IND 2.2UH 5.5A 23 MOHM SMDชิลด์สูงสุด 23mOhm482 - Immediate$30.07ดูรายละเอียด

HCM1A0703V2 Series

รูปภาพManufacturer Part Numberคำอธิบายการป้องกันความต้านทานไฟฟ้า DC (DCR)Available Quantityราคาดูรายละเอียด
FIXED IND 33UH 1.6A 242 MOHM SMDHCM1A0703V2-330-RFIXED IND 33UH 1.6A 242 MOHM SMDชิลด์สูงสุด 242mOhm1120 - Immediate$35.24ดูรายละเอียด
FIXED IND 22UH 2A 149 MOHM SMDHCM1A0703V2-220-RFIXED IND 22UH 2A 149 MOHM SMDชิลด์สูงสุด 149mOhm1134 - Immediate$37.50ดูรายละเอียด
FIXED IND 4.7UH 4A 46.5 MOHM SMDHCM1A0703V2-4R7-RFIXED IND 4.7UH 4A 46.5 MOHM SMDชิลด์สูงสุด 46.5mOhm255 - Immediate$37.50ดูรายละเอียด
FIXED IND 10UH 3.3A 75 MOHM SMDHCM1A0703V2-100-RFIXED IND 10UH 3.3A 75 MOHM SMDชิลด์สูงสุด 75mOhm967 - Immediate$35.89ดูรายละเอียด
FIXED IND 470NH 13A 4.14 MOHMHCM1A0703V2-R47-RFIXED IND 470NH 13A 4.14 MOHMชิลด์สูงสุด 4.14mOhm617 - Immediate$32.65ดูรายละเอียด

HCM1A1104V2 Series

รูปภาพManufacturer Part Numberคำอธิบายการป้องกันความต้านทานไฟฟ้า DC (DCR)Available Quantityราคาดูรายละเอียด
FIXED IND 1UH 19A 3.1 MOHM SMDHCM1A1104V2-1R0-RFIXED IND 1UH 19A 3.1 MOHM SMDชิลด์สูงสุด 3.1mOhm6 - Immediate
20000 - Marketplace
$25.54ดูรายละเอียด
FIXED IND 33UH 3.3A 102 MOHM SMDHCM1A1104V2-330-RFIXED IND 33UH 3.3A 102 MOHM SMDชิลด์สูงสุด 102mOhm1064 - Immediate$45.26ดูรายละเอียด
FIXED IND 10UH 6A 30 MOHM SMDHCM1A1104V2-100-RFIXED IND 10UH 6A 30 MOHM SMDชิลด์สูงสุด 30mOhm820 - Immediate$48.50ดูรายละเอียด

HCM1A1105V2 Series

รูปภาพManufacturer Part Numberคำอธิบายการป้องกันความต้านทานไฟฟ้า DC (DCR)Available Quantityราคาดูรายละเอียด
FIXED IND 47UH 3A 117 MOHM SMDHCM1A1105V2-470-RFIXED IND 47UH 3A 117 MOHM SMDชิลด์สูงสุด 117mOhm783 - Immediate$52.05ดูรายละเอียด
FIXED IND 10UH 6.2A 27 MOHM SMDHCM1A1105V2-100-RFIXED IND 10UH 6.2A 27 MOHM SMDชิลด์สูงสุด 27mOhm250 - Immediate$53.34ดูรายละเอียด

HCM1A1305V2 Series

รูปภาพManufacturer Part Numberคำอธิบายการป้องกันความต้านทานไฟฟ้า DC (DCR)Available Quantityราคาดูรายละเอียด
FIXED IND 1UH 24A 2.05 MOHM SMDHCM1A1305V2-1R0-RFIXED IND 1UH 24A 2.05 MOHM SMDชิลด์สูงสุด 2.05mOhm120 - Immediate$55.61ดูรายละเอียด
FIXED IND 33UH 4.5A 58 MOHM SMDHCM1A1305V2-330-RFIXED IND 33UH 4.5A 58 MOHM SMDชิลด์สูงสุด 58mOhm679 - Immediate$55.61ดูรายละเอียด
FIXED IND 15UH 6.5A 27.1 MOHMHCM1A1305V2-150-RFIXED IND 15UH 6.5A 27.1 MOHMชิลด์สูงสุด 27.1mOhm309 - Immediate$54.31ดูรายละเอียด
FIXED IND 3.3UH 12A 9.2 MOHM SMDHCM1A1305V2-3R3-RFIXED IND 3.3UH 12A 9.2 MOHM SMDชิลด์สูงสุด 9.2mOhm0 - Immediate
195 - Marketplace
$43.97ดูรายละเอียด

HCM1A1307V2 Series

รูปภาพManufacturer Part Numberคำอธิบายการป้องกันความต้านทานไฟฟ้า DC (DCR)Available Quantityราคาดูรายละเอียด
FIXED IND 1UH 28A 1.75 MOHM SMDHCM1A1307V2-1R0-RFIXED IND 1UH 28A 1.75 MOHM SMDชิลด์สูงสุด 1.75mOhm0 - Immediate
5500 - Marketplace
$31.04ดูรายละเอียด
FIXED IND 10UH 8.3A 17.2 MOHMHCM1A1307V2-100-RFIXED IND 10UH 8.3A 17.2 MOHMชิลด์สูงสุด 17.2mOhm500 - Immediate$38.04ดูรายละเอียด
FIXED IND 22UH 6A 33.1 MOHM SMDHCM1A1307V2-220-RFIXED IND 22UH 6A 33.1 MOHM SMDชิลด์สูงสุด 33.1mOhm46 - Immediate$58.19ดูรายละเอียด

HCM1A1707V2 Series

รูปภาพManufacturer Part Numberคำอธิบายการป้องกันความต้านทานไฟฟ้า DC (DCR)Available Quantityราคาดูรายละเอียด
FIXED IND 33UH 6.2A 37 MOHM SMDHCM1A1707V2-330-RFIXED IND 33UH 6.2A 37 MOHM SMDชิลด์สูงสุด 37mOhm145 - Immediate$97.96ดูรายละเอียด
FIXED IND 10UH 12A 10 MOHM SMDHCM1A1707V2-100-RFIXED IND 10UH 12A 10 MOHM SMDชิลด์สูงสุด 10mOhm0 - Immediate$130.29ดูรายละเอียด
FIXED IND 4.7UH 18A 4.72 MOHMHCM1A1707V2-4R7-RFIXED IND 4.7UH 18A 4.72 MOHMชิลด์สูงสุด 4.72mOhm504 - Immediate$125.12ดูรายละเอียด
FIXED IND 8.2UH 12.5A 8.7 MOHMHCM1A1707V2-8R2-RFIXED IND 8.2UH 12.5A 8.7 MOHMชิลด์สูงสุด 8.7mOhm1 - Immediate
200 - Marketplace
$102.49ดูรายละเอียด
FIXED IND 47UH 5.5A 46 MOHM SMDHCM1A1707V2-470-RFIXED IND 47UH 5.5A 46 MOHM SMDชิลด์สูงสุด 46mOhm210 - Immediate$118.65ดูรายละเอียด
Published: 2020-01-30