B82801A1 Series Current Sense Transformers

EPCOS/TDK's B82801A1 series current sense transformers reliability is ensured by highly automated production using laser welding technology

Image of EPCOS/TDK's B82801A1 Series Current Sense TransformersTDK Corporation presents a series of compact EPCOS SMT current sense transformers. They are designed for measuring currents of up to 7 A at frequencies between 50 kHz and 1 MHz. The B82801A1 series comprises nine types that offer transformation ratios from 1:20 to 1:150 between the primary and secondary winding. The maximum DC resistance of the primary winding for all types is only 2.5 mΩ. Excellent reproducibility and reliability are ensured by highly automated production using laser welding technology.

The compact design of these components is particularly noteworthy: The footprint is only 4.5 mm x 4.85 mm and the height is 3.5 mm. Thanks to the insulating coating of the ferrite cores, a particularly space-saving installation on tightly populated boards is possible. The test voltage of the windings is 500 V.

Features
  • Maximum measuring range of 7 A
  • Compact dimensions of only 4.5 mm x 4.85 mm x 3.5 mm (L x W x H)
Applications
  • Overload detection and detection of load shedding in switch mode power supplies

B82801A1 Series Current Sense Transformers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CURR SENSE XFMR 1:100 SMDB82801A1824A100CURR SENSE XFMR 1:100 SMD2231 - Immediate$98.93ดูรายละเอียด
CURR SENSE XFMR SMDB82801A1135A125CURR SENSE XFMR SMD1430 - Immediate$98.93ดูรายละเอียด
CURR SENSE XFMR 1:20 SMDB82801A1333A020CURR SENSE XFMR 1:20 SMD385 - Immediate$98.93ดูรายละเอียด
CURR SENSE XFMR SMDB82801A1214A050CURR SENSE XFMR SMD335 - Immediate$98.93ดูรายละเอียด
CURR SENSE XFMR 1:150 SMDB82801A1185A150CURR SENSE XFMR 1:150 SMD132 - Immediate$97.96ดูรายละเอียด
Published: 2020-05-14