ERU Series Inductors

EPCOS’ high-current inductors also include automotive-grade options

Image of EPCOS ERU Series InductorsThe EPCOS brand ERU series of high-current inductors includes a flat-wire helically-wound coil, which results in extremely low resistance. Along with a short winding path, it has a high winding fill factor and utilizes less of the core window as no bobbin is needed. The large contact area provides excellent thermal performance in a compact, low-profile footprint.

The flat-wire, high-current choke series has recently added a number of innovations to the existing portfolio, including a double E core construction and a reduced footprint. The four additional models, along with the standard E and I core models, provide the market with various energy storage solutions for a wide range of applications. For DC/DC converters, point-of-load converters and voltage regulator modules, the ERU series is a great choice.

Features
  • Very high rated current combined with extremely low DC resistance
  • Low switching losses
  • Compact design
  • AEC-Q200 qualifications for many models
Applications
  • Automotive
  • Industrial
  • Telecommunications

ERU Series Fixed Inductors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 1.1UH 20A 1.72 MOHMB82559A0112A013FIXED IND 1.1UH 20A 1.72 MOHM3303 - Immediate$93.43ดูรายละเอียด
FIXED IND 1.4UH 22A 1.5 MOHM SMDB82559A0142A013FIXED IND 1.4UH 22A 1.5 MOHM SMD93 - Immediate$93.43ดูรายละเอียด
FIXED IND 2.15UH 15A 3.2 MOHMB82559A0222A013FIXED IND 2.15UH 15A 3.2 MOHM1808 - Immediate$93.76ดูรายละเอียด
FIXED IND 2.4UH 16.5A 2.76 MOHMB82559A0242A013FIXED IND 2.4UH 16.5A 2.76 MOHM602 - Immediate$93.76ดูรายละเอียด
FIXED IND 3UH 13A 4 MOHM SMDB82559A0302A013FIXED IND 3UH 13A 4 MOHM SMD8 - Immediate$89.88ดูรายละเอียด
FIXED IND 3.9UH 12A 4.8 MOHM SMDB82559A0392A013FIXED IND 3.9UH 12A 4.8 MOHM SMD368 - Immediate$93.43ดูรายละเอียด
FIXED IND 500NH 30A 0.78 MOHMB82559A0501A013FIXED IND 500NH 30A 0.78 MOHM5463 - Immediate$93.43ดูรายละเอียด
FIXED IND 950NH 25A 1.12 MOHMB82559A0951A013FIXED IND 950NH 25A 1.12 MOHM2146 - Immediate$93.43ดูรายละเอียด
FIXED IND 1.25UH 0.4 MOHM SMDB82559A2122A025FIXED IND 1.25UH 0.4 MOHM SMD911 - Immediate$217.26ดูรายละเอียด
FIXED IND 2.3UH 0.6 MOHM SMDB82559A3232A025FIXED IND 2.3UH 0.6 MOHM SMD229 - Immediate$256.05ดูรายละเอียด

Inductor Kits

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ERU19 INDUCTOR KIT495-75376-KITERU19 INDUCTOR KIT4 - Immediate$1,905.85ดูรายละเอียด
SAMPLE KIT FOR ERU16 - FIXED INDB82559X0016SAMPLE KIT FOR ERU16 - FIXED IND13 - Immediate$2,963.37ดูรายละเอียด
KIT INDUCTOR ERU25 POWER SMDB82559X0002KIT INDUCTOR ERU25 POWER SMD1 - Immediate$4,305.71ดูรายละเอียด
SAMPLE KIT FOR ERU19 - FIXED INDB82559X0019SAMPLE KIT FOR ERU19 - FIXED IND4 - Immediate$3,255.63ดูรายละเอียด
KIT INDUCTOR ERU20 POWER SMDB82559X0003KIT INDUCTOR ERU20 POWER SMD1 - Immediate$3,640.03ดูรายละเอียด
SAMPLE KIT FOR ERU24 - FIXED INDB82559X0024SAMPLE KIT FOR ERU24 - FIXED IND1 - Immediate$3,944.58ดูรายละเอียด
SAMPLE KIT FOR ERU27 - FIXED INDB82559X0027SAMPLE KIT FOR ERU27 - FIXED IND1 - Immediate$2,832.75ดูรายละเอียด
Published: 2021-03-23