VSRU Series Automotive-Grade High-Current Power Inductors

CODACA’s SMD power inductors are designed with low power loss ferrite core and flat wire to achieve high efficiency

Image of CODACA's VSRU Series Automotive Grade High-Current Power InductorsCODACA’s VSRU27 series automotive-grade high-current power inductors are available in eight inductance values from 1.0 μH to 15 μH and have a saturation current range from 23 A to 100 A. The DC resistance ranges from 0.46 mΩ to 1.92 mΩ.

The VSRU27 series is designed with E-shaped low power loss ferrite core materials and made with symmetrical air gaps with ultimate utilization of gap area, which greatly boosts the DC bias current and anti-saturation ability. The flat wire with an extremely low DC and AC resistance achieves high current capability, low-temperature rise, and minimized losses.

These SMD automotive-grade power inductors feature three pins that can effectively improve the soldering strength and anti-vibration ability, making them ideal for DC/DC converters, POL converters, high current switching power supplies, photovoltaic inverters, VRM modules, and automotive applications.

Features
  • 3-pin structure design improves reliability
  • Symmetrical air gap improves saturation current capability
  • Flat wire winding achieves a low DC resistance
  • AEC-Q200 grade 0, -55°C to +150°C
Applications
  • DC/DC converters
  • High-current switching power supplies
  • Photovoltaic inverters
  • Automotive electronics
Updated: 2024-08-30

VSRU Series Automotive-Grade High-Current Power Inductors

รูปภาพManufacturer Part Numberคำอธิบายความเหนี่ยวนำไฟฟ้าอัตรากระแสไฟฟ้า (Amps)Available Quantityราคาดูรายละเอียด
FIXED IND 1UH 54A 0.56 MOHM SMDVSRU2711-1R0KFIXED IND 1UH 54A 0.56 MOHM SMD1 µH54 A74 - Immediate$187.84ดูรายละเอียด
FIXED IND 1.5UH 54A 0.56 MOHMVSRU2711-1R5KFIXED IND 1.5UH 54A 0.56 MOHM1.5 µH54 A79 - Immediate$175.23ดูรายละเอียด
FIXED IND 2.2UH 47.3A 0.82 MOHMVSRU2713-2R2KFIXED IND 2.2UH 47.3A 0.82 MOHM2.2 µH47.3 A4 - Immediate$234.72ดูรายละเอียด
FIXED IND 3.3UH 42.5A 1.06 MOHMVSRU2714-3R3KFIXED IND 3.3UH 42.5A 1.06 MOHM3.3 µH42.5 A79 - Immediate$239.89ดูรายละเอียด
FIXED IND 6.8UH 35A 1.99 MOHMVSRU2715-6R8KFIXED IND 6.8UH 35A 1.99 MOHM6.8 µH35 A55 - Immediate$189.45ดูรายละเอียด
FIXED IND 10UH 33.1A 2.3 MOHMVSRU2716-100KFIXED IND 10UH 33.1A 2.3 MOHM10 µH33.1 A17 - Immediate$239.89ดูรายละเอียด
FIXED IND 15UH 33.1A 2.3 MOHMVSRU2716-150KFIXED IND 15UH 33.1A 2.3 MOHM15 µH33.1 A33 - Immediate$257.35ดูรายละเอียด

Associated Parts

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 2.2UH 46.5A 0.68 MOHMB82559B3222A027FIXED IND 2.2UH 46.5A 0.68 MOHM3 - Immediate$228.90ดูรายละเอียด
FIXED IND 10UH 33A 1.92 MOHM SMDB82559B7103A027FIXED IND 10UH 33A 1.92 MOHM SMD390 - Immediate$234.07ดูรายละเอียด
FIXED IND 1UH 52A 0.46 MOHM SMDB82559B2102A027FIXED IND 1UH 52A 0.46 MOHM SMD513 - Immediate$214.99ดูรายละเอียด
FIXED IND 15UH 33A 1.92 MOHM SMDB82559B7153A027FIXED IND 15UH 33A 1.92 MOHM SMD120 - Immediate$275.45ดูรายละเอียด
FIXED IND 4.7UH 37A 1.39 MOHMB82559B5472A027FIXED IND 4.7UH 37A 1.39 MOHM240 - Immediate$251.20ดูรายละเอียด
FIXED IND 6.8UH 34.5A 1.66 MOHMB82559B6682A027FIXED IND 6.8UH 34.5A 1.66 MOHM1968 - Immediate$264.78ดูรายละเอียด
FIXED IND 1.5UH 52.5A 0.46 MOHMB82559B2152A027FIXED IND 1.5UH 52.5A 0.46 MOHM500 - Immediate$214.99ดูรายละเอียด
FIXED IND 3.3UH 42.5A 0.88 MOHMB82559B4332A027FIXED IND 3.3UH 42.5A 0.88 MOHM0 - Immediate$257.02ดูรายละเอียด
Published: 2024-07-01