Medical Solutions
CT Scanning System
Hirose Electric's diverse line-up of connectors for medical applications offers solutions for numerous medical devices. Choose from rectangular, high-speed I/O, RF/coaxial, mezzanine, board-to-board, wire-to-board, circular and power connectors, FPC/FFC, micro USB, coaxial switch, and Wi-Fi module connectors.
Hirose’s well-engineered connectors are highly suitable for equipment such as Portable Medical Devices, Patient Monitor Equipment, Ultrasound Scanning Systems, Ultrasound Scanning Transducers, CT Scanning Systems, MRI Systems, and other devices.
With features such as small size, easy mating-unmating, secure locking, reliable contact structures, multiple pin counts and variations, designing with Hirose connectors will provide the quality results you need.
- Board Connectors
- Power Board Connectors
- Connectors for X-Ray Detector
FH41 Series, FFC
- 0.5 mm pitch, high-speed transmission
- Current rating: 0.5 A
- Differential impedance 100 Ω ±10% (1 Gbps+)
- Firm and clear tactile click to confirm lock completion
- FFC tabs allow high connection reliability
- Supports next-gen. chip V-by-One® HS* BY THine
- Compatible FFC with FH48
- Number of positions: 28 to 68
FH48 Series, FFC
- 0.5 mm pitch, 6.18 mm height
- Current rating: 0.5 A
- Accepts impedance matched shielded FFC with ground contacts
- Differential impedance 100 Ω ±10% (1 Gbps+)
- Supports next-gen. chip V-by-One® HS* BY THine
- LIF structure and FFC tabs allow high connection reliability
- Pin count: 20 to 68 positions
FX15 Series, Wire-to-Board
- 2-row staggered 1 mm pitch on the mating side and on a single row 0.5 mm pitch on the termination side
- Current rating: 0.5 A
- Availability of types with or without metal shields
- Side latch-locks secure and complete mating/unmating
- Built-in guide posts allow secure self-alignment within ±1.5 mm
- Pin count: 31, 41, 51 positions
DF60 Series, Wire-to-Board for Power Board
- 10.16 mm pitch 45 A high current capacity with AWG#8, 1 position
- Accepts AWG#8 to 12 cables size with 1 to 6 positions
- 5-point contact with independent contact springs
- Connection style varieties: straight, right-angle and in-line
- Keying variations available
EM35-W Series, Circular for Power Board
- High-current 4 pos. connector (Three-phase power source + ground)
- Rated current: 50 A per contact
- Applicable cable conductor size: 8 mm²
- Easy crimp termination with standard tool
- Quick and secure bayonet lock
- Waterproof structure in mated condition
- IP68 Compliant