3000 W TVS Diode in DO-214AB Package - 3.0SMCJ Series

Littelfuse is expanding its broad range of transient voltage suppression (TVS) diodes capable of 3000 W Pppm peak pulse power capability at 10 μs/1000 μs waveform

Image of Littelfuse's 3000 W Transient Voltage Suppression (TVS) Diode in DO-214AB Package - 3.0SMCJ Series Littelfuse's 3.0SMCJ series comes in an industry-standard DO-214AB low profile package with built-in strain relief providing added protection to the glass passivated chip junction, which provides faster response times: typically less than 1.0 s from 0 V to BV min. They are able to withstand ESD surges of 30 kV in air or contact in accordance with IEC 61000-4-2 standards.

Features
  • 3000 W PPPM peak pulse power capability at 10 μs/1000 μs waveform, repetition rate (duty cycles): 0.01%
  • For surface mounted applications, in order to optimize board space
  • Low profile package
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • ESD protection of data lines in accordance with IEC 61000-4-2, 30 kV (air), 30 kV (contact)
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Glass passivated chip junction
  • Fast response time: typically less than 1.0 ps from 0 V to BV min
  • Excellent clamping capability
  • Low incremental surge resistance
  • High temperature to reflow soldering guaranteed: +260°C/40 sec
  • VBR @ TJ = VBR @ 25°C x [1+αT x (TJ - 25)] (αT: temperature coefficient, typical value is 0.1%)
  • UL Recognized compound meeting flammability rating V-0.
  • Meet MSL level1, per J-STD-020, LF maximum peak of +260°C
  • Matte tin lead-free plated
  • Halogen-free and RoHS compliant
  • Pb-free E3 means 2nd level interconnect is Pb-free, and the terminal finish material is tin (Sn) (IPC/JEDEC J-STD609A.01)
Applications
  • Telecom
  • Computer
  • Industrial
  • Consumer electronic applications

Uni-Directional TVS Diodes - DO-214AB

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - ย้อนกลับสแตนด์ออฟ (Typ)แรงดันไฟฟ้า - พังทลาย (ต่ำสุด)แรงดันไฟฟ้า - แคลมป์ปิ้ง (สูงสุด) @ IppAvailable Quantityราคาดูรายละเอียด
TVS DIODE 15VWM 24.4VC DO214AB3.0SMCJ15ATVS DIODE 15VWM 24.4VC DO214AB15V16.7V24.4V3000 - Immediate$51.08ดูรายละเอียด
TVS DIODE 30VWM 48.4VC DO214AB3.0SMCJ30ATVS DIODE 30VWM 48.4VC DO214AB30V33.3V48.4V19 - Immediate$42.68ดูรายละเอียด
TVS DIODE 36VWM 58.1VC DO214AB3.0SMCJ36ATVS DIODE 36VWM 58.1VC DO214AB36V40V58.1V5090 - Immediate$42.68ดูรายละเอียด
TVS DIODE 20VWM 32.4VC DO214AB3.0SMCJ20ATVS DIODE 20VWM 32.4VC DO214AB20V22.2V32.4V2960 - Immediate$42.68ดูรายละเอียด
TVS DIODE 16VWM 26VC DO214AB3.0SMCJ16ATVS DIODE 16VWM 26VC DO214AB16V17.8V26V1535 - Immediate$42.68ดูรายละเอียด
TVS DIODE 13VWM 21.5VC DO214AB3.0SMCJ13ATVS DIODE 13VWM 21.5VC DO214AB13V14.4V21.5V1250 - Immediate$42.68ดูรายละเอียด
TVS DIODE 40VWM 64.5VC DO214AB3.0SMCJ40ATVS DIODE 40VWM 64.5VC DO214AB40V44.4V64.5V2825 - Immediate$42.68ดูรายละเอียด
TVS DIODE 12VWM 19.9VC DO214AB3.0SMCJ12ATVS DIODE 12VWM 19.9VC DO214AB12V13.3V19.9V1814 - Immediate$42.68ดูรายละเอียด
TVS DIODE 28VWM 45.4VC DO214AB3.0SMCJ28ATVS DIODE 28VWM 45.4VC DO214AB28V31.1V45.4V0 - Immediate$51.08ดูรายละเอียด

Bi-Directional TVS Diodes DO-214AB

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - ย้อนกลับสแตนด์ออฟ (Typ)แรงดันไฟฟ้า - พังทลาย (ต่ำสุด)แรงดันไฟฟ้า - แคลมป์ปิ้ง (สูงสุด) @ IppAvailable Quantityราคาดูรายละเอียด
TVS DIODE 28VWM 45.4VC DO214AB3.0SMCJ28CATVS DIODE 28VWM 45.4VC DO214AB28V31.1V45.4V4276 - Immediate$51.08ดูรายละเอียด
TVS DIODE 24VWM 38.9VC DO214AB3.0SMCJ24CATVS DIODE 24VWM 38.9VC DO214AB24V26.7V38.9V985 - Immediate$42.68ดูรายละเอียด
TVS DIODE 48VWM 77.4VC DO214AB3.0SMCJ48CATVS DIODE 48VWM 77.4VC DO214AB48V53.3V77.4V2998 - Immediate$42.68ดูรายละเอียด
TVS DIODE 51VWM 82.4VC DO214AB3.0SMCJ51CATVS DIODE 51VWM 82.4VC DO214AB51V56.7V82.4V644 - Immediate$42.68ดูรายละเอียด
TVS DIODE 30VWM 48.4VC DO214AB3.0SMCJ30CATVS DIODE 30VWM 48.4VC DO214AB30V33.3V48.4V123 - Immediate$51.08ดูรายละเอียด
TVS DIODE 36VWM 58.1VC DO214AB3.0SMCJ36CATVS DIODE 36VWM 58.1VC DO214AB36V40V58.1V357 - Immediate$51.08ดูรายละเอียด
TVS DIODE 40VWM 64.5VC DO214AB3.0SMCJ40CATVS DIODE 40VWM 64.5VC DO214AB40V44.4V64.5V2805 - Immediate$42.68ดูรายละเอียด
TVS DIODE 33VWM 53.3VC DO214AB3.0SMCJ33CATVS DIODE 33VWM 53.3VC DO214AB33V36.7V53.3V502 - Immediate$42.68ดูรายละเอียด
TVS DIODE 12VWM 19.9VC DO214AB3.0SMCJ12CATVS DIODE 12VWM 19.9VC DO214AB12V13.3V19.9V1452 - Immediate$43.32ดูรายละเอียด
Published: 2021-08-11