IO-Link® Master and Slave Transceivers

Analog Devices' tiny, low power dual IO-link master and slave transceivers link sensors and actuators in control networks

Image of Analog Devices' IO-Link Master and SlaveAnalog Devices' IO-Link is a 3-wire industrial communications standard designed for linking sensors and actuators into control networks. In IO-Link applications, the transceiver acts as the physical layer interface to a microcontroller running the data-link layer protocol while supporting up to 24 V digital inputs and outputs. Analog Devices transceivers support all IO-Link specifications.

The MAX14819 low-power, dual-channel, IO-Link master transceiver with sensor/actuator power-supply controllers is fully compliant with the latest IO-Link and binary input standards and test specifications, IEC 61131-2, IEC 61131-9 SDCI, and IO-Link 1.1.2. This master transceiver also includes two auxiliary digital input (DI_) channels.

The MAX14827 dual-channel, 250 mA transceiver integrates high-voltage functions commonly found in industrial sensors, including drivers and regulators. It features two ultra-low-power drivers with active reverse-polarity protection to reduce downtime. Operation is specified for normal 24 V supply voltages up to 60 V. Transient protection is simplified due to high-voltage tolerance allowing the use of micro TVS.

Additional Resources: IO Link Handbook

IO Link Master

รูปภาพManufacturer Part Numberคำอธิบายประเภทการติดตั้งบรรจุภัณฑ์ / เคสAvailable Quantityราคาดูรายละเอียด
IC TRANSCEIVER 48TQFNMAX14819ATM+IC TRANSCEIVER 48TQFNติดบนพื้นผิว48-WFQFN แผ่นสัมผัส3108 - Immediate$643.37ดูรายละเอียด

IO Link Transceiver

รูปภาพManufacturer Part Numberคำอธิบายประเภทการติดตั้งบรรจุภัณฑ์ / เคสAvailable Quantityราคาดูรายละเอียด
IC TRANSCEIVER 2/2 24TQFNMAX14827AATG+IC TRANSCEIVER 2/2 24TQFNติดบนพื้นผิว24-WFQFN แผ่นสัมผัส520 - Immediate
980 - Factory Stock
$376.64ดูรายละเอียด

Eval Kits

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR MAX14819MAX14819EVKIT#EVAL BOARD FOR MAX1481913 - Immediate
20 - Factory Stock
$5,665.19ดูรายละเอียด
EVAL BOARD FOR MAX14827MAX14827EVKIT#EVAL BOARD FOR MAX148271 - Immediate
3 - Factory Stock
$4,821.05ดูรายละเอียด
Published: 2017-08-01