PIC18F-Q41 Sensor Interface Microcontrollers
Microchip's series of 8-bit MCUs feature improved sensor interfacing capabilities
Microchip’s PIC18-Q41 family of microcontrollers (MCUs) is a compact, high-performance PIC18 product family with advanced analog peripherals for sensor and real-time control applications. The MCUs are equipped with an on-chip operational amplifier, 12-bit ADC with computation, and two 8-bit DACs for improved data acquisition. They also feature sensor interfacing capabilities ideal for IoT edge nodes, wearables, medical, lighting, automotive, small appliances, and factory automation. The 14-pin and 20-pin products will be offered in small footprint packages for space-constrained and sensor node applications.
- 64 MHz internal oscillator
- Up to 64 kB Flash program memory
- Up to 4 kB data SRAM
- 512 kB data EEPROM
- Operational amplifier
- 12-bit ADC with computation (ADCC), up to 17 channels
- Two 8-bit buffered DACs
- Four direct memory access (DMA) controllers allow peripherals to move data to and from memory independent of the CPU
- Three 16-bit dual PWMs provide six PWM outputs
- Four configurable logic cells (CLC) enable customer-defined logic functions to perform application tasks
- Hardware capacitive voltage divider (CVD)
- Vectored interrupt (VI) capability allows for faster interrupt response time
- Memory access partition (MAP) offers bootloader write-protection
- Device information area (DIA) for protected storage of unique device IDs
- Complementary waveform generator (CWG)
- Two comparators
- Zero cross detect (ZCD)
- Windowed watchdog timer (WWDT)
- Peripheral pin select (PPS)
- Data signal modulator (DSM)
- Three UARTs; one UART supports LIN/DMX/DALI protocols
- SPI and I²C
- Low-power mode features
- Wide operating voltage range: 1.8 V to 5.5 V
- Available in 14 and 20 pins
- Production variants available: 14-pin (SOIC and TSSOP) and 20-pin (SOIC, SSOP, PDIP, and VQFN)
- Beta devices: 20-pin PDIP only
- Wearables
- Edge nodes of IoT
- Medical
- Factory automation
- Automotive
- Lighting
- Small appliances
- Capacitive touch sensing
PIC18F-Q41 Sensor Interface Microcontrollers
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC18F06Q41T-I/ST | IC MCU 8BIT 64KB FLASH 14TSSOP | 3129 - Immediate | $40.74 | ดูรายละเอียด |
![]() | ![]() | PIC18F16Q41-E/P | IC MCU 8BIT 64KB FLASH 20DIP | 672 - Immediate | $76.95 | ดูรายละเอียด |
![]() | ![]() | PIC18F06Q41T-I/SL | IC MCU 8BIT 64KB FLASH 14SOIC | 4928 - Immediate | $40.74 | ดูรายละเอียด |
![]() | ![]() | PIC18F16Q41T-I/SS | IC MCU 8BIT 64KB FLASH 20SSOP | 0 - Immediate | $43.65 | ดูรายละเอียด |
![]() | ![]() | PIC18F16Q41T-I/SO | IC MCU 8BIT 64KB FLASH 20SOIC | 1871 - Immediate | $46.88 | ดูรายละเอียด |
![]() | ![]() | PIC18F04Q41-I/SL | IC MCU 8BIT 16KB FLASH 14SOIC | 819 - Immediate | $33.30 | ดูรายละเอียด |
![]() | ![]() | PIC18F06Q41-I/SL | IC MCU 8BIT 64KB FLASH 14SOIC | 645 - Immediate | $40.09 | ดูรายละเอียด |
![]() | ![]() | PIC18F06Q41-I/ST | IC MCU 8BIT 64KB FLASH 14TSSOP | 456 - Immediate | $40.09 | ดูรายละเอียด |
![]() | ![]() | PIC18F14Q41-I/SO | IC MCU 8BIT 16KB FLASH 20SOIC | 1593 - Immediate | $39.77 | ดูรายละเอียด |
![]() | ![]() | PIC18F16Q41-I/SS | IC MCU 8BIT 64KB FLASH 20SSOP | 0 - Immediate | $43.32 | ดูรายละเอียด |
![]() | ![]() | PIC18F16Q41-I/REB | IC MCU 8BIT 64KB FLASH 20VQFN | 2920 - Immediate | $40.74 | ดูรายละเอียด |
![]() | ![]() | PIC18F06Q41-E/ST | IC MCU 8BIT 64KB FLASH 14TSSOP | 233 - Immediate | $44.94 | ดูรายละเอียด |
![]() | ![]() | PIC18F06Q41-E/SL | IC MCU 8BIT 64KB FLASH 14SOIC | 651 - Immediate | $44.94 | ดูรายละเอียด |
![]() | ![]() | PIC18F16Q41-E/SS | IC MCU 8BIT 64KB FLASH 20SSOP | 0 - Immediate | $47.20 | ดูรายละเอียด |
![]() | ![]() | PIC18F16Q41-I/SO | IC MCU 8BIT 64KB FLASH 20SOIC | 388 - Immediate | $46.23 | ดูรายละเอียด |
![]() | ![]() | PIC18F16Q41-E/SO | IC MCU 8BIT 64KB FLASH 20SOIC | 461 - Immediate | $50.76 | ดูรายละเอียด |
![]() | ![]() | PIC18F16Q41-I/P | IC MCU 8BIT 64KB FLASH 20DIP | 298 - Immediate | $71.45 | ดูรายละเอียด |
![]() | ![]() | PIC18F04Q41T-I/SL | IC MCU 8BIT 16KB FLASH 14SOIC | 8163 - Immediate | $33.62 | ดูรายละเอียด |
![]() | ![]() | PIC18F04Q41T-I/ST | IC MCU 8BIT 16KB FLASH 14TSSOP | 2058 - Immediate | $33.62 | ดูรายละเอียด |
![]() | ![]() | PIC18F05Q41T-I/ST | IC MCU 8BIT 32KB FLASH 14TSSOP | 2490 - Immediate | $36.21 | ดูรายละเอียด |