MIKROE-5636 H-Bridge 11 Click board™

Mikroelektronika's MIKROE-5636 octal solenoid driver features individual half-bridge control

Image of MikroElectronika's MIKROE-5636 H-Bridge 11 Click board™Mikroelektronika's H-Bridge 11 Click is a compact add-on board that allows a voltage to be applied across a load in either direction. This board features the MAX22200, an octal serial-controlled solenoid and motor driver from Analog Devices. The MAX22200 is SPI-configurable and rated for an operating voltage range from 4.5 V to 36 V brought externally to a VIN screw terminal. Each channel features a low-impedance push-pull output stage with sink-and-source driving capability up to 1 ARMS driving current. Pairs of half-bridges can be paralleled to double the driving current or can be configured as full bridges to drive up to four latched valves (bistable valves) or four brushed DC motors. Its internal half-bridges can be configured as low-side or high-side drivers, support two control methods (voltage and current drive regulation), and feature a full set of protections and diagnostic functions.

H-Bridge 11 Click is well-suited for solenoid driver applications (valve and relay control) in which low power consumption and a high level of integration are required. It is supported by a mikroSDK-compliant library, which includes functions that simplify software development. This Click board is a fully tested product, ready for use on a system equipped with the mikroBUS™ socket.

Features
  • Eight half-bridges up to 36 V
  • High performance
  • Two control methods (voltage and current drive regulation)
  • High flexibility
  • High-speed SPI
  • Full set of protection and diagnostic features
  • Half-bridges can be paralleled to double the driving current or can be configured as full bridges
  • Triggers for respective channels
  • Fault status indicator
Applications
  • Relay driver
  • Solenoids, valves, and electromagnetic drivers
  • Generic low-side and high-side switch applications
  • Latched (bistable) solenoid valve drivers
  • Brushed DC motor drivers

MIKROE-5636 H-Bridge 11 Click board™

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
H-BRIDGE 11 CLICKMIKROE-5636H-BRIDGE 11 CLICK14 - Immediate$1,131.55ดูรายละเอียด

Associate IC

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EIGHT HALF-BRIDGES SERIAL CONTROMAX22200ETJ+EIGHT HALF-BRIDGES SERIAL CONTRO634 - Immediate$328.80ดูรายละเอียด
Published: 2023-05-31